TIP DEFLECTOR FOR TS 500/550/600 - 72020
| Digi-Key Part Number | 72020-ND |
12 |
4.49083 |
Extended Price
53.89 |
| Manufacturer Part Number | 72020 | |||
| Description | TIP DEFLECTOR FOR TS 500/550/600 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72020 |
| Vendor | Steinel America |
| Category | Soldering, Desoldering, Rework Products |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72020 72020 |
TIP DEFLECTOR FOR TS 500/550/600 - 72020 (72020-ND)
Related parts:TIP DEFLECTOR FOR TS 500/550/600 - 72020
Order 'tip deflector for ts 500/550/600 - 72020' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72020-ND.
TIP CONICAL 1.6MM FOR TS 550/600 - 72021
Order 'tip conical 1.6mm for ts 550/600 - 72021' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72021-ND.
TIP CHISEL 2.4MM FOR TS 550/600 - 72023
Order 'tip chisel 2.4mm for ts 550/600 - 72023' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72023-ND.
TIP CHISEL 3.2MM FOR TS 550/600 - 72024
Order 'tip chisel 3.2mm for ts 550/600 - 72024' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72024-ND.
TIP HOT KNIFE FOR TS 550/600 - 72025
Order 'tip hot knife for ts 550/600 - 72025' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72025-ND.
TIP ANGLE 3.2MM FOR TS 550/600 - 72026
Order 'tip angle 3.2mm for ts 550/600 - 72026' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72026-ND.
TIP CONICAL 1MM FOR TS 500 - 72011
Order 'tip conical 1mm for ts 500 - 72011' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72011-ND.
TIP HOT KNIFE FOR TS 500 - 72015
Order 'tip hot knife for ts 500 - 72015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72015-ND.
TIP BLOW TORCH FOR TS 500 - 72016
Order 'tip blow torch for ts 500 - 72016' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72016-ND.
TIP HEAT BLOWER FOR TS 500 - 72017
Order 'tip heat blower for ts 500 - 72017' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72017-ND.
TIP HEAT BLOWER FOR TS 550 - 72027
Order 'tip heat blower for ts 550 - 72027' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72027-ND.
SOLDERING IRON THERMASOLDER - TS 600
Order 'soldering iron thermasolder - TS 600' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1800-ND.
KIT SOLDER IRON THERMASOLDER - TS 600 K
Order 'kit solder iron thermasolder - TS 600 K' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1850-ND.
SOLDER IRON THERMASOLDER W/LIGHT - TS 350
Order 'solder iron thermasolder w/light - TS 350' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1900-ND.
SOLDERING IRON THERMASOLDER - 72500
Order 'soldering iron thermasolder - 72500' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72500-ND.
Send this link via E-Mail
Help With This Screen