ATTACH VACUUM FLEXIBLE WAND 36" - 35863 - Tools
| Digi-Key Part Number | 35863-ND |
1 |
60.92000 |
Extended Price
60.92 |
| Manufacturer Part Number | 35863 | |||
| Description | ATTACH VACUUM FLEXIBLE WAND 36" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35863 |
| Vendor | Desco |
| Category | Tools |
| Tool Type | Nozzle |
| Features | 36" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35863 35863 |
35863 Specification Sheet
ATTACH VACUUM FLEXIBLE WAND 36" - 35863 (35863-ND) - Tools
Related parts Tools :ATTACH VACUUM FLEXIBLE WAND 36" - 35863
Order 'attach vacuum flexible wand 36" - 35863' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35863-ND.
ATTACH VACUUM GOOSENECK ESD 16" - 35862
Order 'attach vacuum gooseneck esd 16" - 35862' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35862-ND.
VACUUM OMEGA FIELD 220VAC UL - 35848
Order 'vacuum omega field 220vac ul - 35848' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35848-ND.
VACUUM OMEGA FIELD 120VAC UL - 35849
Order 'vacuum omega field 120vac ul - 35849' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35849-ND.
VACUUM MEGA HIGH CAPACITY NON-UL - 35851
Order 'vacuum mega high capacity non-ul - 35851' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35851-ND.
VACUUM HEPA HIGH PERFORM NON-UL - 35852
Order 'vacuum hepa high perform non-ul - 35852' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35852-ND.
KIT VACUUM EXPR HEPA W/CASE&FILT - 35857
Order 'kit vacuum expr hepa w/case&filt - 35857' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35857-ND.
MAT VINYL BLUE 36"X60' - 65002
Order 'mat vinyl blue 36"x60' - 65002' online from Digi-Key. Manufactured by Desco. Digi-Key part number 65002-ND.
MAT RUBBER DRK BLUE 36"X40' - 66086
Order 'mat rubber drk blue 36"x40' - 66086' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66086-ND.
MAT RUBBER GREEN 36"X24' - 66122
Order 'mat rubber green 36"x24' - 66122' online from Digi-Key. Manufactured by Desco. Digi-Key part number 66122-ND.
MAT ROLL STATFREE GREY 36"X60' - 82066
Order 'mat roll statfree grey 36"x60' - 82066' online from Digi-Key. Manufactured by Desco. Digi-Key part number 82066-ND.
NOZZLE/GUN ATTACHMENT ESD SAFE - 60351
Order 'nozzle/gun attachment esd safe - 60351' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60351-ND.
VACUUM PENCIL WITH NOZZLE KIT - VP-50
Order 'vacuum pencil with nozzle kit - VP-50' online from Digi-Key. Manufactured by Metcal. Digi-Key part number VP-50-ND.
ELECTRONIC VACUUM CLEANER 115 - SV-497AJM
Order 'electronic vacuum cleaner 115 - SV-497AJM' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP148-ND.
ELECTRONICS VACUUM 220V - SV-497ABF
Order 'electronics vacuum 220v - SV-497ABF' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP288-ND.
Send this link via E-Mail
Help With This Screen
