ATTACH VACUUM GOOSENECK ESD 16" - 35862 - Tools
| Digi-Key Part Number | 35862-ND |
1 |
19.33000 |
Extended Price
19.33 |
| Manufacturer Part Number | 35862 | |||
| Description | ATTACH VACUUM GOOSENECK ESD 16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35862 |
| Vendor | Desco |
| Category | Tools |
| Tool Type | Nozzle |
| Features | 16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35862 35862 |
35862 Specification Sheet
ATTACH VACUUM GOOSENECK ESD 16" - 35862 (35862-ND) - Tools
Related parts Tools :ATTACH VACUUM GOOSENECK ESD 16" - 35862
Order 'attach vacuum gooseneck esd 16" - 35862' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35862-ND.
HOSE VACUUM REPL ESD PROTECT 6' - 35860
Order 'hose vacuum repl esd protect 6' - 35860' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35860-ND.
HOSE VACUUM REPL ESD PROTECT 10' - 35861
Order 'hose vacuum repl esd protect 10' - 35861' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35861-ND.
ATTACH VACUUM FLEXIBLE WAND 36" - 35863
Order 'attach vacuum flexible wand 36" - 35863' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35863-ND.
IC TXRX RS-232 5V ESD 16-SOIC - HIN202ECB
Order 'ic txrx rs-232 5v esd 16-soic - HIN202ECB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202ECB-ND.
IC TXRX RS-232 5V ESD 16-SOIC - HIN202ECBN
Order 'ic txrx rs-232 5v esd 16-soic - HIN202ECBN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202ECBN-ND.
IC TXRX RS-232 5V ESD 16-SOIC - HIN202ECBZ
Order 'ic txrx rs-232 5v esd 16-soic - HIN202ECBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202ECBZ-ND.
IC TXRX RS-232 5V ESD 16-DIP - HIN202ECP
Order 'ic txrx rs-232 5v esd 16-dip - HIN202ECP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202ECP-ND.
IC TXRX RS-232 5V ESD 16-SOIC - HIN202EIBN
Order 'ic txrx rs-232 5v esd 16-soic - HIN202EIBN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN202EIBN-ND.
IC TXRX RS-232 5V ESD 16-SOIC - HIN232ECBN
Order 'ic txrx rs-232 5v esd 16-soic - HIN232ECBN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN232ECBN-ND.
IC TXRX RS-232 5V ESD 16-SOIC - HIN232ECBNZ
Order 'ic txrx rs-232 5v esd 16-soic - HIN232ECBNZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN232ECBNZ-ND.
IC TXRX RS-232 5V ESD 16-PDIP - HIN232ECP
Order 'ic txrx rs-232 5v esd 16-pdip - HIN232ECP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN232ECP-ND.
IC TXRX RS-232 5V ESD 16-PDIP - HIN232ECPZ
Order 'ic txrx rs-232 5v esd 16-pdip - HIN232ECPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIN232ECPZ-ND.
IC TXRX RS232 5V ESD 16-SOIC - ST202EBDR
Order 'ic txrx rs232 5v esd 16-soic - ST202EBDR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8393-2-ND.
IC TXRX RS232 5V ESD 16-TSSOP - ST202EBTR
Order 'ic txrx rs232 5v esd 16-tssop - ST202EBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7920-2-ND.
Send this link via E-Mail
Help With This Screen
