FILTER REPL 0.3 MICRON FIELD VAC - 35853 - Test, Work Bench Equipment
| Digi-Key Part Number | 35853-ND |
1 |
24.80000 |
Extended Price
24.80 |
| Manufacturer Part Number | 35853 | |||
| Description | FILTER REPL 0.3 MICRON FIELD VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35853 |
| Vendor | Desco |
| Category | Test, Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35853 35853 |
35853 Specification Sheet
FILTER REPL 0.3 MICRON FIELD VAC - 35853 (35853-ND) - Test, Work Bench Equipment
Related parts Test, Work Bench Equipment:FILTER REPL 0.3 MICRON FIELD VAC - 35853
Order 'filter repl 0.3 micron field vac - 35853' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35853-ND.
FILTER REPL 0.12 MIC FIELD VAC - 35854
Order 'filter repl 0.12 mic field vac - 35854' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35854-ND.
FILTER REPL 0.12 MIC HEPA VAC - 35855
Order 'filter repl 0.12 mic hepa vac - 35855' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35855-ND.
BRUSH REPL ESD OMEGA FIELD VAC - 35865
Order 'brush repl esd omega field vac - 35865' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35865-ND.
FILTER REPL FOR THE EXTRACT 3/PK - 35942
Order 'filter repl for the extract 3/pk - 35942' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35942-ND.
FILTER REPL METAL IONIZER JR - 60455
Order 'filter repl metal ionizer jr - 60455' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60455-ND.
DIELECTRIC FILTER 915 MHZ 3 POLE - 4DFB-915E-10=P
Order 'dielectric filter 915 mhz 3 pole - 4DFB-915E-10=P' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS2617CT-ND.
STRAP SHOULDER OMEGA FIELD VAC - 35864
Order 'strap shoulder omega field vac - 35864' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35864-ND.
TOOL CREVICE ESD OMEGA FIELD VAC - 35866
Order 'tool crevice esd omega field vac - 35866' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35866-ND.
TERMINAL,AMPOWER 4/0 3/8 - 325603
Order 'terminal,ampower 4/0 3/8 - 325603' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 325603-ND.
AIRFLOW SENSOR 0-3 M/SEC 3.3V - D6F-V03A1
Order 'airflow sensor 0-3 m/sec 3.3v - D6F-V03A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2629-ND.
FILTER REPL FOR SA-9 SERIES 3PC - SAF-1
Order 'filter repl for sa-9 series 3pc - SAF-1' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K419-ND.
THUMBWHEEL SW 10POS BLK SNAPFRNT - 3-2-27-30-6-0-3
Order 'thumbwheel sw 10pos blk snapfrnt - 3-2-27-30-6-0-3' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 3-2-27-30-6-0-3-ND.
FILTER EMI FOR 3 PHASE SSR - 3F20
Order 'filter emi for 3 phase ssr - 3F20' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1173-ND.
TRANSFORMER OUTLINE 3/4 120 VAC - 4000-01C02K999
Order 'transformer outline 3/4 120 vac - 4000-01C02K999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 4000-01C02K999-ND.
Send this link via E-Mail
Help With This Screen