ADAPTER TEMP W/PROBE FOR DMM - A301
| Digi-Key Part Number | 290-1124-ND |
1 |
44.95000 |
Extended Price
44.95 |
| Manufacturer Part Number | A301 | |||
| Description | ADAPTER TEMP W/PROBE FOR DMM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A301 |
| Vendor | Test Products International (TPI) |
| Category | Test, Work Bench Equipment |
| Type | Multimeter Clamp On Current Probe |
| Application | Temperature Measurement |
| Operating Temperature | -40 °F [Min] |
| Operating Temperature | 500 °F [Max] |
| Other Names |
A301 A301 290 1124 ND 2901124ND 290-1124 |
ADAPTER TEMP W/PROBE FOR DMM - A301 (290-1124-ND)
Related parts:ADAPTER TEMP W/PROBE FOR DMM - A301
Order 'adapter temp w/probe for dmm - A301' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1124-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1120-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1126-ND.
ADAPTER AC CLAMP ON FOR DMM - A250
Order 'adapter ac clamp on for dmm - A250' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1078-ND.
ADAPTER AC CLAMP ON FOR DMM - A251
Order 'adapter ac clamp on for dmm - A251' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1079-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1133-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1163-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1183-ND.
DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
Order 'dmm clamp auto-range 4 digit+bar - TPI 293' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1293-ND.
DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296
Order 'dmm clamp w/record 4 digit+bar - TPI 296' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1296-ND.
METER TEMP DIG POCKET W/REVERSE - TPI 310
Order 'meter temp dig pocket w/reverse - TPI 310' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1310-ND.
METER TEMP DIG POCKET WATER-RES - TPI 312
Order 'meter temp dig pocket water-res - TPI 312' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1312-ND.
METER TEMP INFRARED W/O LASER - TPI 370
Order 'meter temp infrared w/o laser - TPI 370' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1370-ND.
METER TEMP IR LASER 0-500DEG F - TPI 371
Order 'meter temp ir laser 0-500deg f - TPI 371' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1371-ND.
Send this link via E-Mail
Help With This Screen