ADAPTER AC CLAMP ON FOR DMM - A251 - Test Equipment
| Digi-Key Part Number | 290-1079-ND |
1 |
52.95000 |
Extended Price
52.95 |
| Manufacturer Part Number | A251 | |||
| Description | ADAPTER AC CLAMP ON FOR DMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A251 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| For Use With/Related Products | DMMs: Clamp-on or Oscilloscopes having the capabiltiy to measure up to 2000mV AC |
| Specifications | Measures 0 ~ 400A |
| Type | Multimeter |
| Accessory Type | Adapter, Current Probe, AC |
| Other Names |
A251 A251 290 1079 ND 2901079ND 290-1079 |
A251 Specification Sheet
ADAPTER AC CLAMP ON FOR DMM - A251 (290-1079-ND) - Test Equipment
Related parts Test Equipment :ADAPTER AC CLAMP ON FOR DMM - A251
Order 'adapter ac clamp on for dmm - A251' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1079-ND.
ADAPTER AC CLAMP ON FOR DMM - A250
Order 'adapter ac clamp on for dmm - A250' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1078-ND.
ADAPTER AC/DC CLAMP ON FOR DMMS - A256
Order 'adapter ac/dc clamp on for dmms - A256' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1080-ND.
ADAPTER CO CLAMP ON DMM OR DIGTL - A701
Order 'adapter co clamp on dmm or digtl - A701' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1077-ND.
DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
Order 'dmm clamp auto-range 4 digit+bar - TPI 293' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1293-ND.
DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296
Order 'dmm clamp w/record 4 digit+bar - TPI 296' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1296-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1163-ND.
CLAMP-ON TESTER W/DMM - 270
Order 'clamp-on tester w/dmm - 270' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1421-ND.
DMM AUTO-RANGE W/BOOT IND HVAC - 190
Order 'dmm auto-range w/boot ind hvac - 190' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 190TPI-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1120-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1183-ND.
O'SCOPE/DMM HANDHELD 20MHZ 2CH - 460
Order 'o'scope/dmm handheld 20mhz 2ch - 460' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1460-ND.
Send this link via E-Mail
Help With This Screen
