ADAPTER AC CLAMP ON FOR DMM - A250
| Digi-Key Part Number | 290-1078-ND |
|
|
Extended Price
|
| Manufacturer Part Number | A250 | |||
| Description | ADAPTER AC CLAMP ON FOR DMM | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A250 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| For Use With/Related Products | DMMs: 153, 163, 183, 183A, 440 |
| Specifications | Measures 0 ~ 400A |
| Type | Multimeter |
| Accessory Type | Adapter, Current Probe, AC |
| Other Names |
A250 A250 290 1078 ND 2901078ND 290-1078 |
A250 Specification Sheet
ADAPTER AC CLAMP ON FOR DMM - A250 (290-1078-ND)
Related parts :ADAPTER AC CLAMP ON FOR DMM - A250
Order 'adapter ac clamp on for dmm - A250' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1078-ND.
ADAPTER AC CLAMP ON FOR DMM - A251
Order 'adapter ac clamp on for dmm - A251' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1079-ND.
ADAPTER AC/DC CLAMP ON FOR DMMS - A256
Order 'adapter ac/dc clamp on for dmms - A256' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1080-ND.
ADAPTER CO CLAMP ON DMM OR DIGTL - A701
Order 'adapter co clamp on dmm or digtl - A701' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1077-ND.
DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
Order 'dmm clamp auto-range 4 digit+bar - TPI 293' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1293-ND.
DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296
Order 'dmm clamp w/record 4 digit+bar - TPI 296' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1296-ND.
KIT COAX ADAPTER CONNECTOR - TPI-3000A
Order 'kit coax adapter connector - TPI-3000A' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1045-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1120-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1163-ND.
CLAMP-ON TESTER W/DMM - 270
Order 'clamp-on tester w/dmm - 270' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1421-ND.
DMM AUTO-RANGE W/BOOT IND HVAC - 190
Order 'dmm auto-range w/boot ind hvac - 190' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 190TPI-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1183-ND.
Send this link via E-Mail
Help With This Screen
