AC ADAPTER/CHARGER FOR 227-1039 - 1001-9V
| Digi-Key Part Number | 227-1041-ND |
1 |
22.31000 |
Extended Price
22.31 |
| Manufacturer Part Number | 1001-9V | |||
| Description | AC ADAPTER/CHARGER FOR 227-1039 | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1001-9V |
| Vendor | Martel Electronics |
| Category | Test, Work Bench Equipment |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1001 9V 10019V 227 1041 ND 2271041ND 227-1041 |
AC ADAPTER/CHARGER FOR 227-1039 - 1001-9V (227-1041-ND)
Related parts:AC ADAPTER/CHARGER FOR 227-1039 - 1001-9V
Order 'ac adapter/charger for 227-1039 - 1001-9V' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1041-ND.
CABLE RS-232 FOR 227-1039-ND - C232SJ
Order 'cable rs-232 for 227-1039-nd - C232SJ' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1040-ND.
PRINTER W/AC-ADAPTER/CHARGER - LS6
Order 'printer w/ac-adapter/charger - LS6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1225-ND.
AC ADAPTER 9V 200MA WALLMT EURO - DPD090020E-P-5
Order 'ac adapter 9v 200ma wallmt euro - DPD090020E-P-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number DPD090020E-P-5-ND.
PWR SUPP AC ADAPTER 9V 15W - W1509-760
Order 'pwr supp ac adapter 9v 15w - W1509-760' online from Digi-Key. Manufactured by Elpac Power Systems. Digi-Key part number W1509-760-ND.
BATT CHARGER AAA AA C D 9V - CHFCV
Order 'batt charger aaa aa c d 9v - CHFCV' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N311-ND.
PWR SUPP AC ADAPTER 8W - W08075-760
Order 'pwr supp ac adapter 8w - W08075-760' online from Digi-Key. Manufactured by Elpac Power Systems. Digi-Key part number W08075-760-ND.
AC ADAPTER FOR DYMO 6000 - 60112
Order 'ac adapter for dymo 6000 - 60112' online from Digi-Key. Manufactured by Esselte Dymo. Digi-Key part number 25112-ND.
LCD ELAPSED HOUR METER 9.9K HRS - QM120C
Order 'lcd elapsed hour meter 9.9k hrs - QM120C' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1044-ND.
LCD THERMOMETER - 10 TO 50 DEG C - QM110T
Order 'lcd thermometer - 10 to 50 deg c - QM110T' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1043-ND.
LCD 5.5MM UNIV MINI METER - DPM1
Order 'lcd 5.5mm univ mini meter - DPM1' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1001-ND.
LCD 5.5MM UNIV MINI METER S-RAIL - DPM1S
Order 'lcd 5.5mm univ mini meter s-rail - DPM1S' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1002-ND.
METER MINI UNIV DPM 8.25MM - DPM2
Order 'meter mini univ dpm 8.25mm - DPM2' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1003-ND.
LCD 8.25MM UNIV MINI MET S-RAIL - DPM2S
Order 'lcd 8.25mm univ mini met s-rail - DPM2S' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1004-ND.
LCD 11MM UNIV MINI METER - DPM3
Order 'lcd 11mm univ mini meter - DPM3' online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1005-ND.
Send this link via E-Mail
Help With This Screen