BASE UNIT HIPUR (CHARGER) - 05014 - Tapes, Adhesives
| Digi-Key Part Number | 05014-ND |
1 |
34.96000 |
Extended Price
34.96 |
| Manufacturer Part Number | 05014 | |||
| Description | BASE UNIT HIPUR (CHARGER) | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05014 |
| Vendor | Steinel America |
| Category | Tapes, Adhesives |
| Type | HiPur Charger |
| For Use With/Related Products | HiPur Bonding System |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05014 05014 |
BASE UNIT HIPUR (CHARGER) - 05014 (05014-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :BASE UNIT HIPUR (CHARGER) - 05014
Order 'base unit hipur (charger) - 05014' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05014-ND.
BASE UNIT 115VAC FOR SP440 - SP-PW3-11
Order 'base unit 115vac for sp440 - SP-PW3-11' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SP-PW3-11-ND.
BASE UNIT 220VAC FOR SP440 - SP-PW3-21
Order 'base unit 220vac for sp440 - SP-PW3-21' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SP-PW3-21-ND.
DEV EMULATOR BASE UNIT H8S/2100 - E62140
Order 'dev emulator base unit h8s/2100 - E62140' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62140-ND.
DEV EMULATOR BASE UNIT H8S/2268 - E62268
Order 'dev emulator base unit h8s/2268 - E62268' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62268-ND.
DEV EMULATOR BASE UNIT H8S/2300 - E62339
Order 'dev emulator base unit h8s/2300 - E62339' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62339-ND.
DEV EMULATOR BASE UNIT H8S/2612 - E62612
Order 'dev emulator base unit h8s/2612 - E62612' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62612-ND.
DEV EMULATOR BASE UNIT H8S/2633 - E62633
Order 'dev emulator base unit h8s/2633 - E62633' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62633-ND.
DEV EMULATOR BASE UNIT H8S/2633 - E62633R
Order 'dev emulator base unit h8s/2633 - E62633R' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62633R-ND.
DEV EMULATOR BASE UNIT H8S/2646 - E62646
Order 'dev emulator base unit h8s/2646 - E62646' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62646-ND.
DEV EMULATOR BASE UNIT H8S/2655R - E62655R1
Order 'dev emulator base unit h8s/2655r - E62655R1' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62655R1-ND.
DEV EMULATOR BASE UNIT H8S/2678 - E62678R
Order 'dev emulator base unit h8s/2678 - E62678R' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E62678R-ND.
DEV EMULATOR BASE UNIT H8/3064 - E63064B
Order 'dev emulator base unit h8/3064 - E63064B' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E63064B-ND.
DEV EMULATOR BASE UNIT H8/3064B - E63064B-USB
Order 'dev emulator base unit h8/3064b - E63064B-USB' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E63064B-USB-ND.
DEV EMULATOR BASE UNIT H8/300L - E63800
Order 'dev emulator base unit h8/300l - E63800' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number E63800-ND.
Send this link via E-Mail
Help With This Screen
