FEED ROD HIPUR - 05011
| Digi-Key Part Number | 05011-ND |
10 |
3.27300 |
Extended Price
32.73 |
| Manufacturer Part Number | 05011 | |||
| Description | FEED ROD HIPUR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05011 |
| Vendor | Steinel America |
| Category | Tapes, Adhesives |
| Type | Feed Rod |
| For Use With/Related Products | HiPur Bonding System |
| Features | - |
| Series | HiPUR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05011 05011 |
FEED ROD HIPUR - 05011 (05011-ND)
Related parts:FEED ROD HIPUR - 05011
Order 'feed rod hipur - 05011' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05011-ND.
TRIGGER HANDLE HIPUR - 05012
Order 'trigger handle hipur - 05012' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05012-ND.
HEATING HEAD HIPUR (CYLINDER) - 05013
Order 'heating head hipur (cylinder) - 05013' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05013-ND.
BASE UNIT HIPUR (CHARGER) - 05014
Order 'base unit hipur (charger) - 05014' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05014-ND.
POWER CORD HIPUR - 05015
Order 'power cord hipur - 05015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05015-ND.
SOLDER IRON THERMASOLDER W/LIGHT - TS 350
Order 'solder iron thermasolder w/light - TS 350' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1900-ND.
SOLDERING IRON THERMASOLDER - 72500
Order 'soldering iron thermasolder - 72500' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72500-ND.
SOLDERING IRON THERMASOLDER - 72550
Order 'soldering iron thermasolder - 72550' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72550ST-ND.
SOLDERING IRON THERMASOLDER - TS 600
Order 'soldering iron thermasolder - TS 600' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1800-ND.
SOLDERING IRON THERMASOLDER - 72700
Order 'soldering iron thermasolder - 72700' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72700-ND.
TIP CONICAL 1MM FOR TS 500 - 72011
Order 'tip conical 1mm for ts 500 - 72011' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72011-ND.
TIP HOT KNIFE FOR TS 500 - 72015
Order 'tip hot knife for ts 500 - 72015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72015-ND.
TIP BLOW TORCH FOR TS 500 - 72016
Order 'tip blow torch for ts 500 - 72016' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72016-ND.
TIP CONICAL 1.6MM FOR TS 550/600 - 72021
Order 'tip conical 1.6mm for ts 550/600 - 72021' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72021-ND.
TIP CHISEL 2.4MM FOR TS 550/600 - 72023
Order 'tip chisel 2.4mm for ts 550/600 - 72023' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 72023-ND.
Send this link via E-Mail
Help With This Screen