DC ELECTRONIC LOAD PROGRAM 300W - 8500 - Test Equipment
| Digi-Key Part Number | BK8500-ND |
1 |
1050.00000 |
Extended Price
1050.00 |
| Manufacturer Part Number | 8500 | |||
| Description | DC ELECTRONIC LOAD PROGRAM 300W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8500 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Power (Watts) | 300W |
| Voltage Range | 0.1 ~ 120V |
| Current Rating | 30A |
| Voltage - Minimum for Full Scale Current | 1.05V |
| Size | 14.000" L x 8.460" W x 3.460" H (355.60mm x 214.88mm x 87.88mm) |
| Weight | 11.5 lbs (5.2kg) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8500 8500 BK8500 ND BK8500ND BK8500 |
8500 Specification Sheet
DC ELECTRONIC LOAD PROGRAM 300W - 8500 (BK8500-ND) - Test Equipment
Related parts Test Equipment :DC ELECTRONIC LOAD PROGRAM 300W - 8500
Order 'dc electronic load program 300w - 8500' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8500-ND.
DC ELECTRONIC LOAD PROGRAM 600W - 8510
Order 'dc electronic load program 600w - 8510' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8510-ND.
DC ELECTRONIC LOAD 150W - 8540
Order 'dc electronic load 150w - 8540' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8540-ND.
DC ELECTRONIC PROGRAM LOAD 300W - 8502
Order 'dc electronic program load 300w - 8502' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8502-ND.
DC ELECTRONIC PROGRAM LOAD 600W - 8512
Order 'dc electronic program load 600w - 8512' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8512-ND.
DC ELECTRONIC PROGRAM LOAD 1200W - 8514
Order 'dc electronic program load 1200w - 8514' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8514-ND.
DC ELECTRONIC PROGRAM LOAD 1200W - 8518
Order 'dc electronic program load 1200w - 8518' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8518-ND.
DC ELECTRONIC PROGRAM LOAD 2400W - 8520
Order 'dc electronic program load 2400w - 8520' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8520-ND.
DC ELECTRONIC PROGRAM LOAD 2400W - 8522
Order 'dc electronic program load 2400w - 8522' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8522-ND.
DC ELECTRONIC PROGRAM LOAD 5000W - 8524
Order 'dc electronic program load 5000w - 8524' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8524-ND.
DC ELECTRONIC PROGRAM LOAD 5000W - 8526
Order 'dc electronic program load 5000w - 8526' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK8526-ND.
8500 W/ CERT OF CAL - 8500NISTCAL
Order '8500 w/ cert of cal - 8500NISTCAL' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 8500NISTCAL-ND.
POWER SUPPLY DC 5.2V/60A PROGRAM - 9150
Order 'power supply dc 5.2v/60a program - 9150' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK9150-ND.
POWER SUPPLY DC 20V/27A PROGRAM - 9151
Order 'power supply dc 20v/27a program - 9151' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK9151-ND.
POWER SUPPLY DC 30V/18A PROGRAM - 9152
Order 'power supply dc 30v/18a program - 9152' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK9152-ND.
Send this link via E-Mail
Help With This Screen
