DETECTOR COMBUSTIBLE GAS LEAK - 720B - Test Equipment
| Digi-Key Part Number | 720B-ND |
1 |
149.95000 |
Extended Price
149.95 |
| Manufacturer Part Number | 720B | |||
| Description | DETECTOR COMBUSTIBLE GAS LEAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 720B |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Includes | Batteries, Case |
| Type | Gas Detector, Combustible |
| Other Names |
720B 720B |
720B Specification Sheet
DETECTOR COMBUSTIBLE GAS LEAK - 720B (720B-ND) - Test Equipment
Related parts Test Equipment :DETECTOR COMBUSTIBLE GAS LEAK - 720B
Order 'detector combustible gas leak - 720B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 720B-ND.
DETECTOR COMBUSTIBLE GAS LEAK - HXG-2
Order 'detector combustible gas leak - HXG-2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number HXG-2-ND.
DETECTOR REFRIGERATION LEAK - 750A
Order 'detector refrigeration leak - 750A' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 750A-ND.
DETECTOR REFRIGERATION LEAK - 753
Order 'detector refrigeration leak - 753' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 753TPI-ND.
DETECTOR REFRIGERATION LEAK - 755
Order 'detector refrigeration leak - 755' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 755TPI-ND.
KIT TEST LEAD DELUXE IEC1010 - TLS2000B
Order 'kit test lead deluxe iec1010 - TLS2000B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1041-ND.
KIT TEST LEAD DELUX RA IEC1010 - TLS2000RB
Order 'kit test lead delux ra iec1010 - TLS2000RB' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1042-ND.
KIT TEST LEAD ECONOMY IEC1010 - TL1000B
Order 'kit test lead economy iec1010 - TL1000B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1043-ND.
KIT TEST LEAD ECONOMY RA IEC1010 - TL1000RB
Order 'kit test lead economy ra iec1010 - TL1000RB' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1044-ND.
KIT TEST LEAD SET 7 PAIR - SDK1
Order 'kit test lead set 7 pair - SDK1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1058-ND.
SET TEST LEAD STANDARD 46" - SSL2
Order 'set test lead standard 46" - SSL2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1059-ND.
SET TEST LEAD DELUXE EXTENDED - SDLP2
Order 'set test lead deluxe extended - SDLP2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1060-ND.
SET TEST LEAD LG CLIP 9" PIGTAIL - SLA2
Order 'set test lead lg clip 9" pigtail - SLA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1061-ND.
SET TEST LEAD SM CLIP 9" PIGTAIL - SSA2
Order 'set test lead sm clip 9" pigtail - SSA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1062-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
Send this link via E-Mail
Help With This Screen
