INDENTER PRESS 3/16" CHARACTERS - IMP187
| Digi-Key Part Number | IMP187-ND |
1 |
3406.00000 |
Extended Price
3406.00 |
| Manufacturer Part Number | IMP187 | |||
| Description | INDENTER PRESS 3/16" CHARACTERS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IMP187 |
| Vendor | Panduit Corp |
| Category | Tools |
| For Use With/Related Products | 0.188" (4.77mm - 3/16") Character wheel |
| Tool Type | Indenter Press |
| Names, Registered & Trademark Names | - |
| Other Names |
IMP187 IMP187 |
IMP187 Specification Sheet
INDENTER PRESS 3/16" CHARACTERS - IMP187 (IMP187-ND)
Related parts:INDENTER PRESS 3/16" CHARACTERS - IMP187
Order 'indenter press 3/16" characters - IMP187' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number IMP187-ND.
INDENTER PRESS 3/32" CHARACTERS - IMP094
Order 'indenter press 3/32" characters - IMP094' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number IMP094-ND.
INDENTER PRESS 1/8" CHARACTERS - IMP125
Order 'indenter press 1/8" characters - IMP125' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number IMP125-ND.
KIT INDENT PRESS .09" CHARACTERS - MWK094
Order 'kit indent press .09" characters - MWK094' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MWK094-ND.
KIT INDENT PRESS .13" CHARACTERS - MWK125
Order 'kit indent press .13" characters - MWK125' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MWK125-ND.
KIT INDENT PRESS .25" CHARACTERS - MWK187
Order 'kit indent press .25" characters - MWK187' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MWK187-ND.
INDENTER PRESS INTERCHANGE FIX - IMP-FIX
Order 'indenter press interchange fix - IMP-FIX' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number IMP-FIX-ND.
LUG STRAIGHT #6-14 50A 3/16" - CS35-36-C
Order 'lug straight #6-14 50a 3/16" - CS35-36-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CS35-36-C-ND.
LUG FIXED #6-14 50A 3/16" - CX35-36-C
Order 'lug fixed #6-14 50a 3/16" - CX35-36-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CX35-36-C-ND.
HEATSHRINK LABEL 3/16" X 8' - H000X034F1C
Order 'heatshrink label 3/16" x 8' - H000X034F1C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number H000X034F1C-ND.
HEAT SHRINK CLR 3/16" X 1" - HSTT19-1KC
Order 'heat shrink clr 3/16" x 1" - HSTT19-1KC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-1KC-ND.
HEAT SHRINK BLK 3/16" X 1" - HSTT19-1K
Order 'heat shrink blk 3/16" x 1" - HSTT19-1K' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-1K-ND.
HEAT SHRINK WHT 3/16" X 4' - HSTT19-48-Q10
Order 'heat shrink wht 3/16" x 4' - HSTT19-48-Q10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q10-ND.
HEAT SHRINK RED 3/16" X 4' - HSTT19-48-Q2
Order 'heat shrink red 3/16" x 4' - HSTT19-48-Q2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q2-ND.
HEAT SHRINK Y/G 3/16" X 4' - HSTT19-48-Q45
Order 'heat shrink y/g 3/16" x 4' - HSTT19-48-Q45' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q45-ND.
Send this link via E-Mail
Help With This Screen