INDENTER PRESS 3/32" CHARACTERS - IMP094
| Digi-Key Part Number | IMP094-ND |
1 |
3000.00000 |
Extended Price
3000.00 |
| Manufacturer Part Number | IMP094 | |||
| Description | INDENTER PRESS 3/32" CHARACTERS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IMP094 |
| Vendor | Panduit Corp |
| Category | Tools |
| For Use With/Related Products | 0.094" (2.38mm - 3/32") Character wheel |
| Tool Type | Indenter Press |
| Names, Registered & Trademark Names | - |
| Other Names |
IMP094 IMP094 |
IMP094 Specification Sheet
INDENTER PRESS 3/32" CHARACTERS - IMP094 (IMP094-ND)
Related parts:INDENTER PRESS 3/32" CHARACTERS - IMP094
Order 'indenter press 3/32" characters - IMP094' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number IMP094-ND.
INDENTER PRESS 3/16" CHARACTERS - IMP187
Order 'indenter press 3/16" characters - IMP187' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number IMP187-ND.
INDENTER PRESS 1/8" CHARACTERS - IMP125
Order 'indenter press 1/8" characters - IMP125' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number IMP125-ND.
KIT INDENT PRESS .09" CHARACTERS - MWK094
Order 'kit indent press .09" characters - MWK094' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MWK094-ND.
KIT INDENT PRESS .13" CHARACTERS - MWK125
Order 'kit indent press .13" characters - MWK125' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MWK125-ND.
KIT INDENT PRESS .25" CHARACTERS - MWK187
Order 'kit indent press .25" characters - MWK187' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MWK187-ND.
INDENTER PRESS INTERCHANGE FIX - IMP-FIX
Order 'indenter press interchange fix - IMP-FIX' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number IMP-FIX-ND.
HEAT SHRINK CLR 3/32" X 4' - HSTT09-48-QC
Order 'heat shrink clr 3/32" x 4' - HSTT09-48-QC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-48-QC-ND.
HEAT SHRINK BLACK 3/32" X 4' - HSTT09-48-Q
Order 'heat shrink black 3/32" x 4' - HSTT09-48-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-48-Q-ND.
HEAT SHRINK RED 3/32" X 100' - HSTT09-C2
Order 'heat shrink red 3/32" x 100' - HSTT09-C2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-C2-ND.
HEAT SHRINK CLR 3/32" X 1000' - HSTT09-MC
Order 'heat shrink clr 3/32" x 1000' - HSTT09-MC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-MC-ND.
HEAT SHRINK BLK 3/32" X 1000' - HSTT09-M
Order 'heat shrink blk 3/32" x 1000' - HSTT09-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-M-ND.
HEAT SHRINK RED 3/32" X 25' - HSTT09-Q2
Order 'heat shrink red 3/32" x 25' - HSTT09-Q2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-Q2-ND.
HEAT SHRINK BLACK 3/32" X 25' - HSTT09-Q
Order 'heat shrink black 3/32" x 25' - HSTT09-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-Q-ND.
HEAT SHRINK ASST 3/32" X 6" - HSTT09-YK1
Order 'heat shrink asst 3/32" x 6" - HSTT09-YK1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-YK1-ND.
Send this link via E-Mail
Help With This Screen