Keywords:





CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00 - Capacitors

Digi-Key Part Number 490-3914-1-ND
Price Break
1
10
100
500
1000
Unit Price
6.22000
5.25900
4.58980
4.01604
3.53794
Extended Price
6.22
52.59
458.98
2008.02
3537.94
Manufacturer Part NumberTZW4Z1R5A001R00
DescriptionCAP 0.4-1.5PF 250V 4.2X5.2 SMD
Quantity Available 562
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTZW4Z1R5A001R00
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance Range0.4 ~ 1.5pF
Voltage - Rated 250V
Adjustment TypeTop Adjustment
FeaturesLow Profile
Package / Case0.205" L x 0.165" W x 0.098" H (5.20mm x 4.20mm x 2.50mm)
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TZW4Z1R5A001R00
TZW4Z1R5A001R00
490 3914 1 ND
49039141ND
490-3914-1

TZW4Z1R5A001R00 Specification Sheet

Image of CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00

CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00 (490-3914-1-ND) - Capacitors

Related parts Capacitors :
CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00
 Order 'cap 0.4-1.5pf 250v 4.2x5.2 smd - TZW4Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3914-1-ND.
CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00
 Order 'cap 0.4-1.5pf 250v 4.2x5.2 smd - TZW4Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3914-2-ND.
CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00
 Order 'cap 0.4-1.5pf 250v 4.2x5.2 smd - TZW4Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3914-6-ND.
CAP CER 1.5PF 250V C0G 0603 - ERB1885C2E1R5CDX1D
 Order 'cap cer 1.5pf 250v c0g 0603 - ERB1885C2E1R5CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4848-1-ND.
CAP CER 1.5PF 250V C0G 0603 - ERB1885C2E1R5CDX1D
 Order 'cap cer 1.5pf 250v c0g 0603 - ERB1885C2E1R5CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4848-2-ND.
CAP CER 1.5PF 250V C0G 0603 - ERB1885C2E1R5CDX1D
 Order 'cap cer 1.5pf 250v c0g 0603 - ERB1885C2E1R5CDX1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4848-6-ND.
CAP CER 15PF 250V C0G 0603 - ERB1885C2E150JDX5D
 Order 'cap cer 15pf 250v c0g 0603 - ERB1885C2E150JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4860-1-ND.
CAP CER 15PF 250V C0G 0603 - ERB1885C2E150JDX5D
 Order 'cap cer 15pf 250v c0g 0603 - ERB1885C2E150JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4860-2-ND.
CAP CER 15PF 250V C0G 0603 - ERB1885C2E150JDX5D
 Order 'cap cer 15pf 250v c0g 0603 - ERB1885C2E150JDX5D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4860-6-ND.
CAP CER 1.5PF 250V C0G 0805 - ERB21B5C2E1R5CDX1L
 Order 'cap cer 1.5pf 250v c0g 0805 - ERB21B5C2E1R5CDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4874-1-ND.
CAP CER 1.5PF 250V C0G 0805 - ERB21B5C2E1R5CDX1L
 Order 'cap cer 1.5pf 250v c0g 0805 - ERB21B5C2E1R5CDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4874-2-ND.
CAP CER 1.5PF 250V C0G 0805 - ERB21B5C2E1R5CDX1L
 Order 'cap cer 1.5pf 250v c0g 0805 - ERB21B5C2E1R5CDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4874-6-ND.
CAP CER 15PF 250V C0G 0805 - ERB21B5C2E150JDX1L
 Order 'cap cer 15pf 250v c0g 0805 - ERB21B5C2E150JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4886-1-ND.
CAP CER 15PF 250V C0G 0805 - ERB21B5C2E150JDX1L
 Order 'cap cer 15pf 250v c0g 0805 - ERB21B5C2E150JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4886-2-ND.
CAP CER 15PF 250V C0G 0805 - ERB21B5C2E150JDX1L
 Order 'cap cer 15pf 250v c0g 0805 - ERB21B5C2E150JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4886-6-ND.

Send this link via E-Mail
Help With This Screen

CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 0.33UF 50V ELECT WX SMD - UWX1HR33MCR2GB Next: CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00
CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00