VACUUM MEGA HIGH CAPACITY NON-UL - 35851
| Digi-Key Part Number | 35851-ND |
1 |
793.91000 |
Extended Price
793.91 |
| Manufacturer Part Number | 35851 | |||
| Description | VACUUM MEGA HIGH CAPACITY NON-UL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35851 |
| Vendor | Desco |
| Category | Test, Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35851 35851 |
35851 Specification Sheet
VACUUM MEGA HIGH CAPACITY NON-UL - 35851 (35851-ND)
Related parts:VACUUM MEGA HIGH CAPACITY NON-UL - 35851
Order 'vacuum mega high capacity non-ul - 35851' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35851-ND.
VACUUM HEPA HIGH PERFORM NON-UL - 35852
Order 'vacuum hepa high perform non-ul - 35852' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35852-ND.
BATT LITH 3V CYL HIGH CAPACITY - BR-2/3AG
Order 'batt lith 3v cyl high capacity - BR-2/3AG' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P361-ND.
BATT LITH 3V CYL HIGH CAPACITY - BR-AG
Order 'batt lith 3v cyl high capacity - BR-AG' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P362-ND.
VACUUM CLEANER HI-CAPACITY - SV-513AJ
Order 'vacuum cleaner hi-capacity - SV-513AJ' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP228-ND.
VACUUM OMEGA FIELD 220VAC UL - 35848
Order 'vacuum omega field 220vac ul - 35848' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35848-ND.
VACUUM OMEGA FIELD 120VAC UL - 35849
Order 'vacuum omega field 120vac ul - 35849' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35849-ND.
KIT VACUUM EXPR HEPA W/CASE&FILT - 35857
Order 'kit vacuum expr hepa w/case&filt - 35857' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35857-ND.
BATT LITH 3V CYL HIGH CAP W/TAB - BR-2/3AGT
Order 'batt lith 3v cyl high cap w/tab - BR-2/3AGT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P361T-ND.
BATT LITH 3V CYL HIGH CAP W/TAB - BR-AGT
Order 'batt lith 3v cyl high cap w/tab - BR-AGT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P362T-ND.
FOAM HIGH DENSITY 1/8" 24X36 - 12150
Order 'foam high density 1/8" 24x36 - 12150' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12150-ND.
FOAM HIGH DENSITY 1/4" 24X36 - 12250
Order 'foam high density 1/4" 24x36 - 12250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12250-ND.
FOAM HIGH DENSITY 3/8" 24X36 - 12350
Order 'foam high density 3/8" 24x36 - 12350' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12350-ND.
FOAM HIGH DENSITY 1/2" 24X36 - 12450
Order 'foam high density 1/2" 24x36 - 12450' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12450-ND.
FOAM HIGH DENSITY 3/4" 24X36 - 12550
Order 'foam high density 3/4" 24x36 - 12550' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12550-ND.
Send this link via E-Mail
Help With This Screen