THERMOMETER DIGITAL POCKET - 315 - Test Equipment
TPI (Test Products Int) Thermometer Test Equipment 315
| Digi-Key Part Number | 290-1422-ND |
1 |
18.95000 |
Extended Price
18.95 |
| Manufacturer Part Number | 315 | |||
| Description | THERMOMETER DIGITAL POCKET | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 315 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Type | LCD |
| Features | Auto Off, Hold, Water Resistant, Withstand 10' Drop |
| Input Type | Probe |
| Probe Type | Penetration |
| Temperature Display | C°/F° |
| Temperature Range | -58 ~ 300°F (-50 ~ 150°C) |
| Battery Type | Coin |
| Includes | - |
| Type | |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
315 315 290 1422 ND 2901422ND 290-1422 |
315 Specification Sheet
THERMOMETER DIGITAL POCKET - 315 (290-1422-ND) - Test Equipment
Related parts TPI (Test Products Int) Thermometer Test Equipment 315THERMOMETER DIGITAL POCKET - 315
Order 'thermometer digital pocket - 315' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1422-ND.
THERMOMETER INFRARED POCKET-SZ - 368
Order 'thermometer infrared pocket-sz - 368' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1901-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1183-ND.
METER TEMP DIG POCKET W/REVERSE - TPI 310
Order 'meter temp dig pocket w/reverse - TPI 310' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1310-ND.
METER TEMP DIG POCKET WATER-RES - TPI 312
Order 'meter temp dig pocket water-res - TPI 312' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1312-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
Order 'dmm clamp auto-range 4 digit+bar - TPI 293' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1293-ND.
DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296
Order 'dmm clamp w/record 4 digit+bar - TPI 296' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1296-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1120-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1163-ND.
OSCOPE HANDHELD W/BATT & CHARGER - TPI 440
Order 'oscope handheld w/batt & charger - TPI 440' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1440-ND.
METER TEMP INFRARED W/O LASER - TPI 370
Order 'meter temp infrared w/o laser - TPI 370' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1370-ND.
METER TEMP IR LASER 14-500 DEGF - TPI 371
Order 'meter temp ir laser 14-500 degf - TPI 371' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1371-ND.
Options for TPI (Test Products Int) Thermometer Test Equipment 315
Send this link via E-Mail
Help With This Screen
