THERMOMETER GUN IR 8:1 W/LASER - 381F - Test Equipment
| Digi-Key Part Number | 290-1418-ND |
1 |
99.95000 |
Extended Price
99.95 |
| Manufacturer Part Number | 381F | |||
| Description | THERMOMETER GUN IR 8:1 W/LASER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381F |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Type | LCD |
| Features | Backlight, Hold, Laser Sight |
| Input Type | Infrared |
| Probe Type | - |
| Temperature Display | C°/F° |
| Temperature Range | -31 ~ 572°F (-35 ~ 300°C) |
| Battery Type | 9 Volt |
| Includes | Pouch |
| Type | Handheld, Gun |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
381F 381F 290 1418 ND 2901418ND 290-1418 |
381F Specification Sheet
THERMOMETER GUN IR 8:1 W/LASER - 381F (290-1418-ND) - Test Equipment
Related parts Test Equipment :THERMOMETER GUN IR 8:1 W/LASER - 381F
Order 'thermometer gun ir 8:1 w/laser - 381F' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1418-ND.
THERMOMETER GUN IR 8:1 W/LASER - 383
Order 'thermometer gun ir 8:1 w/laser - 383' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1419-ND.
THERMOMETER GUN IR 8:1 W/LASER - 384
Order 'thermometer gun ir 8:1 w/laser - 384' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1420-ND.
THERMOMETER GUN IR 8:1 W/LASER - 381
Order 'thermometer gun ir 8:1 w/laser - 381' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1427-ND.
THERMOMETER GUN IR 8:1 W/O LASER - 380
Order 'thermometer gun ir 8:1 w/o laser - 380' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1426-ND.
METER TEMP GUN LASER 0-950DEG F - TPI 375
Order 'meter temp gun laser 0-950deg f - TPI 375' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1375-ND.
METER TEMP IR LASER 14-500 DEGF - TPI 371
Order 'meter temp ir laser 14-500 degf - TPI 371' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1371-ND.
METER TEMP IR LASER -58-500DEG F - TPI 372
Order 'meter temp ir laser -58-500deg f - TPI 372' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1372-ND.
METER TEMP IR LASER 14-950DEG F - TPI 373
Order 'meter temp ir laser 14-950deg f - TPI 373' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1373-ND.
METER TEMP GUN LSR -58-950DEG F - TPI 376
Order 'meter temp gun lsr -58-950deg f - TPI 376' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1376-ND.
METER TEMP GUN LSR 0-1832DEG F - TPI 377
Order 'meter temp gun lsr 0-1832deg f - TPI 377' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1377-ND.
KIT TEST LEAD SET 7 PAIR - SDK1
Order 'kit test lead set 7 pair - SDK1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1058-ND.
SET TEST LEAD LG CLIP 9" PIGTAIL - SLA2
Order 'set test lead lg clip 9" pigtail - SLA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1061-ND.
SET TEST LEAD SM CLIP 9" PIGTAIL - SSA2
Order 'set test lead sm clip 9" pigtail - SSA2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1062-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
Send this link via E-Mail
Help With This Screen
