Keywords:





TPI (Test Products Int) Thermometer Test Equipment TPI 377

METER TEMP GUN LSR 0-1832DEG F - TPI 377 - Test Equipment

Digi-Key Part Number 290-1377-ND
Price Break
1
Unit Price
149.95000
Extended Price
149.95
Manufacturer Part NumberTPI 377
DescriptionMETER TEMP GUN LSR 0-1832DEG F
Quantity Available Non-Stock
All prices are in USD

Purchase TPI (Test Products Int) Thermometer Test Equipment TPI 377
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for TPI (Test Products Int) Thermometer Test Equipment TPI 377
Technical/Catalog InformationTPI 377
VendorTPI (Test Products Int)
CategoryTest Equipment
Display TypeLCD
FeaturesBacklight, Hold, Laser Sight, MIN/MAX
Input TypeInfrared; Thermocouple
Probe TypeK
Temperature DisplayC°/F°
Temperature Range0 ~ 1832°F (-18 ~ 1000°C)
Battery Type9 Volt
IncludesPouch
TypeHandheld, Gun
Other Names TPI 377
TPI 377
290 1377 ND
2901377ND
290-1377

TPI 377 Specification Sheet

Image of METER TEMP GUN LSR 0-1832DEG F - TPI 377

METER TEMP GUN LSR 0-1832DEG F - TPI 377 (290-1377-ND) - Test Equipment

Related parts TPI (Test Products Int) Thermometer Test Equipment TPI 377
TPI (Test Products Int) Thermometer Test Equipment TPI 377
 Order 'meter temp gun lsr 0-1832deg f - TPI 377' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1377-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 375
 Order 'meter temp gun laser 0-950deg f - TPI 375' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1375-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 376
 Order 'meter temp gun lsr -58-950deg f - TPI 376' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1376-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 371
 Order 'meter temp ir laser 14-500 degf - TPI 371' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1371-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 372
 Order 'meter temp ir laser -58-500deg f - TPI 372' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1372-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 373
 Order 'meter temp ir laser 14-950deg f - TPI 373' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1373-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 310
 Order 'meter temp dig pocket w/reverse - TPI 310' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1310-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 312
 Order 'meter temp dig pocket water-res - TPI 312' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1312-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 370
 Order 'meter temp infrared w/o laser - TPI 370' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1370-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A035
 Order 'set test lead lighted - A035' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1549-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A041
 Order 'set test lead inline fuse - A041' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1550-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A040
 Order 'set test lead standard - A040' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1125-ND.
TPI (Test Products Int) Multimeter Test Equipment TPI 126
 Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
TPI (Test Products Int) Multimeter Test And Work Bench Equipment TPI 133
 Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
TPI (Test Products Int) Multimeter Test Equipment TPI 153
 Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1153-ND.

Options for TPI (Test Products Int) Thermometer Test Equipment TPI 377
Send this link via E-Mail
Help With This Screen

METER TEMP GUN LSR 0-1832DEG F - TPI 377
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: METER TEMP GUN LSR -58-950DEG F - TPI 376 Next: METER TEMP INFRARED W/O LASER - TPI 370
METER TEMP GUN LSR 0-1832DEG F - TPI 377