METER TEMP GUN LASER 0-950DEG F - TPI 375
| Digi-Key Part Number | 290-1375-ND |
1 |
149.95000 |
Extended Price
149.95 |
| Manufacturer Part Number | TPI 375 | |||
| Description | METER TEMP GUN LASER 0-950DEG F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPI 375 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Type | LCD |
| Features | Backlight, Hold, Laser Sight, MIN/MAX |
| Input Type | Infrared; Thermocouple |
| Probe Type | K |
| Temperature Display | C°/F° |
| Temperature Range | 0 ~ 950°F (-18 ~ 510°C) |
| Battery Type | 9 Volt |
| Includes | Pouch |
| Type | Handheld, Gun |
| Other Names |
TPI 375 TPI 375 290 1375 ND 2901375ND 290-1375 |
TPI 375 Specification Sheet
METER TEMP GUN LASER 0-950DEG F - TPI 375 (290-1375-ND)
Related parts :METER TEMP GUN LASER 0-950DEG F - TPI 375
Order 'meter temp gun laser 0-950deg f - TPI 375' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1375-ND.
METER TEMP GUN LSR -58-950DEG F - TPI 376
Order 'meter temp gun lsr -58-950deg f - TPI 376' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1376-ND.
METER TEMP GUN LSR 0-1832DEG F - TPI 377
Order 'meter temp gun lsr 0-1832deg f - TPI 377' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1377-ND.
METER TEMP IR LASER 14-950DEG F - TPI 373
Order 'meter temp ir laser 14-950deg f - TPI 373' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1373-ND.
METER TEMP IR LASER 14-500 DEGF - TPI 371
Order 'meter temp ir laser 14-500 degf - TPI 371' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1371-ND.
METER TEMP IR LASER -58-500DEG F - TPI 372
Order 'meter temp ir laser -58-500deg f - TPI 372' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1372-ND.
METER TEMP INFRARED W/O LASER - TPI 370
Order 'meter temp infrared w/o laser - TPI 370' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1370-ND.
METER TEMP DIG POCKET W/REVERSE - TPI 310
Order 'meter temp dig pocket w/reverse - TPI 310' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1310-ND.
METER TEMP DIG POCKET WATER-RES - TPI 312
Order 'meter temp dig pocket water-res - TPI 312' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1312-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1183-ND.
THERMOMETER GUN IR 8:1 W/LASER - 381F
Order 'thermometer gun ir 8:1 w/laser - 381F' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1418-ND.
THERMOMETER GUN IR 8:1 W/LASER - 383
Order 'thermometer gun ir 8:1 w/laser - 383' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1419-ND.
THERMOMETER GUN IR 8:1 W/LASER - 384
Order 'thermometer gun ir 8:1 w/laser - 384' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1420-ND.
Send this link via E-Mail
Help With This Screen
