METER TEMP IR LASER 14-500 DEGF - TPI 371 - Test Equipment
| Digi-Key Part Number | 290-1371-ND |
1 |
109.95000 |
Extended Price
109.95 |
| Manufacturer Part Number | TPI 371 | |||
| Description | METER TEMP IR LASER 14-500 DEGF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPI 371 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Type | LCD |
| Features | Laser Sight, Hold |
| Input Type | Infrared |
| Probe Type | - |
| Temperature Display | C°/F° |
| Temperature Range | 14 ~ 500°F (-10 ~ 260°C) |
| Battery Type | 9 Volt |
| Includes | Pouch |
| Type | Handheld |
| Other Names |
TPI 371 TPI 371 290 1371 ND 2901371ND 290-1371 |
TPI 371 Specification Sheet
METER TEMP IR LASER 14-500 DEGF - TPI 371 (290-1371-ND) - Test Equipment
Related parts Test Equipment :METER TEMP IR LASER 14-500 DEGF - TPI 371
Order 'meter temp ir laser 14-500 degf - TPI 371' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1371-ND.
METER TEMP IR LASER 14-950DEG F - TPI 373
Order 'meter temp ir laser 14-950deg f - TPI 373' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1373-ND.
METER TEMP IR LASER -58-500DEG F - TPI 372
Order 'meter temp ir laser -58-500deg f - TPI 372' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1372-ND.
METER TEMP GUN LASER 0-950DEG F - TPI 375
Order 'meter temp gun laser 0-950deg f - TPI 375' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1375-ND.
METER TEMP INFRARED W/O LASER - TPI 370
Order 'meter temp infrared w/o laser - TPI 370' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1370-ND.
METER TEMP GUN LSR -58-950DEG F - TPI 376
Order 'meter temp gun lsr -58-950deg f - TPI 376' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1376-ND.
METER TEMP GUN LSR 0-1832DEG F - TPI 377
Order 'meter temp gun lsr 0-1832deg f - TPI 377' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1377-ND.
METER TEMP DIG POCKET W/REVERSE - TPI 310
Order 'meter temp dig pocket w/reverse - TPI 310' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1310-ND.
METER TEMP DIG POCKET WATER-RES - TPI 312
Order 'meter temp dig pocket water-res - TPI 312' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1312-ND.
IC RES/MEM TEMP 10/10K 14-TSSOP - DS1848E-010+
Order 'ic res/mem temp 10/10k 14-tssop - DS1848E-010+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1848E-010+-ND.
IC RES/MEM TEMP 10/10K 14-TSSOP - DS1848E-010+T&R
Order 'ic res/mem temp 10/10k 14-tssop - DS1848E-010+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1848E-010+T&R-ND.
IC RES/MEM TEMP 50/10K 14-TSSOP - DS1848E-050+
Order 'ic res/mem temp 50/10k 14-tssop - DS1848E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-050+-ND.
IC RES/MEM TEMP 50/10K 14-TSSOP - DS1848E-050+T&R
Order 'ic res/mem temp 50/10k 14-tssop - DS1848E-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-050+T&R-ND.
IC SENSOR TEMP BIAS SGL 14-TSSOP - X96011V14IZ
Order 'ic sensor temp bias sgl 14-tssop - X96011V14IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X96011V14IZ-ND.
METER TEMP 2" RND 12VDC - 3011R-17X-0001
Order 'meter temp 2" rnd 12vdc - 3011R-17X-0001' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1031-ND.
Send this link via E-Mail
Help With This Screen
