THERM DIG W/DUAL K-TYPE PROBE - 342/C1
| Digi-Key Part Number | 290-1342-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 342/C1 | |||
| Description | THERM DIG W/DUAL K-TYPE PROBE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 342/C1 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Type | LCD |
| Features | Auto Off, MIN/MAX, T1/T2/DeltaT, Water Resistant |
| Input Type | Thermcouples (2) |
| Probe Type | J, K |
| Temperature Display | C°/F° |
| Temperature Range | -328 ~ 2462°F (-200 ~ 1350°C) |
| Battery Type | 9 Volt |
| Includes | Boot, Pouch, Thermocouple - K-Type Bead Probe (2) |
| Type | Handheld |
| Other Names |
342 C1 342C1 290 1342 ND 2901342ND 290-1342 |
342/C1 Specification Sheet
THERM DIG W/DUAL K-TYPE PROBE - 342/C1 (290-1342-ND)
Related parts :THERM DIG W/DUAL K-TYPE PROBE - 342/C1
Order 'therm dig w/dual k-type probe - 342/C1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1342-ND.
THERM DIG W/SGL K-TYPE PROBE - 340/C1
Order 'therm dig w/sgl k-type probe - 340/C1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1340-ND.
THERM DIG W/DUAL K-TYPE PROBE - 343C2
Order 'therm dig w/dual k-type probe - 343C2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1416-ND.
TEST LEAD KIT FUSED - A089
Order 'test lead kit fused - A089' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1551-ND.
KIT TEST LEAD SET 7 PAIR - SDK1
Order 'kit test lead set 7 pair - SDK1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1058-ND.
SET TEST LEAD STANDARD 46" - SSL2
Order 'set test lead standard 46" - SSL2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1059-ND.
PROBE K-TYPE RIBBON SENS 4" STEM - CK11M
Order 'probe k-type ribbon sens 4" stem - CK11M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1906-ND.
PROBE K-TYPE SPRING SENS 4" STEM - CK13M
Order 'probe k-type spring sens 4" stem - CK13M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1907-ND.
PROBE K-TYPE SPRING SENS 8" STEM - CK16M
Order 'probe k-type spring sens 8" stem - CK16M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1908-ND.
PROBE K-TYPE 45 DEGR ANGLE STEM - CK17M
Order 'probe k-type 45 degr angle stem - CK17M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1909-ND.
SET TEST LEAD LIGHTED - A035
Order 'set test lead lighted - A035' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1549-ND.
SET TEST LEAD INLINE FUSE - A041
Order 'set test lead inline fuse - A041' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1550-ND.
KIT TEST LEAD DELUXE IEC1010 - TLS2000B
Order 'kit test lead deluxe iec1010 - TLS2000B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1041-ND.
KIT TEST LEAD DELUX RA IEC1010 - TLS2000RB
Order 'kit test lead delux ra iec1010 - TLS2000RB' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1042-ND.
KIT TEST LEAD ECONOMY IEC1010 - TL1000B
Order 'kit test lead economy iec1010 - TL1000B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1043-ND.
Send this link via E-Mail
Help With This Screen
