CAP .7-1.5PF 1.5X1.7MM SMD - TZR1Z1R5A001R00
0.7 ~ 1.5pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1Z1R5A001R00
| Digi-Key Part Number | 490-2013-1-ND |
5 25 100 |
4.19000 3.66560 2.88010 |
Extended Price
20.95 91.64 288.01 |
| Manufacturer Part Number | TZR1Z1R5A001R00 | |||
| Description | CAP .7-1.5PF 1.5X1.7MM SMD | |||
| Quantity Available | 5083 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZR1Z1R5A001R00 |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance Range | 0.7 ~ 1.5pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | General Purpose |
| Package / Case | 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZR1Z1R5A001R00 TZR1Z1R5A001R00 490 2013 1 ND 49020131ND 490-2013-1 |
TZR1Z1R5A001R00 Specification Sheet
CAP .7-1.5PF 1.5X1.7MM SMD - TZR1Z1R5A001R00 (490-2013-1-ND)
Related parts 0.7 ~ 1.5pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1Z1R5A001R00CAP .7-1.5PF 1.5X1.7MM SMD - TZR1Z1R5A001R00
Order 'cap .7-1.5pf 1.5x1.7mm smd - TZR1Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2013-1-ND.
CAP .7-1.5PF 1.5X1.7MM SMD - TZR1Z1R5A001R00
Order 'cap .7-1.5pf 1.5x1.7mm smd - TZR1Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2013-2-ND.
CAP .7-1.5PF 1.5X1.7MM SMD - TZR1Z1R5A001R00
Order 'cap .7-1.5pf 1.5x1.7mm smd - TZR1Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2013-6-ND.
CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00
Order 'cap 0.4-1.5pf 250v 4.2x5.2 smd - TZW4Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3914-1-ND.
CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00
Order 'cap 0.4-1.5pf 250v 4.2x5.2 smd - TZW4Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3914-2-ND.
CAP 0.4-1.5PF 250V 4.2X5.2 SMD - TZW4Z1R5A001R00
Order 'cap 0.4-1.5pf 250v 4.2x5.2 smd - TZW4Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3914-6-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2010-1-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2010-2-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2011-1-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2011-2-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2012-1-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2012-2-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2010-6-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2011-6-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2012-6-ND.
Options for 0.7 ~ 1.5pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1Z1R5A001R00
Send this link via E-Mail
Help With This Screen
