TPI (Test Products Int) Thermometer Test Equipment 340/C1
THERM DIG W/SGL K-TYPE PROBE - 340/C1 - Test Equipment
| Digi-Key Part Number | 290-1340-ND |
1 |
74.95000 |
Extended Price
74.95 |
| Manufacturer Part Number | 340/C1 | |||
| Description | THERM DIG W/SGL K-TYPE PROBE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 340/C1 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Type | LCD |
| Features | Auto Off, Water Resistant |
| Input Type | Thermcouple |
| Probe Type | K |
| Temperature Display | F° |
| Temperature Range | -58 ~ 1832°F (-50 ~ 1000°C) |
| Battery Type | 9 Volt |
| Includes | Boot, Pouch, Thermocouple - K-Type Bead Probe |
| Type | Handheld |
| Other Names |
340 C1 340C1 290 1340 ND 2901340ND 290-1340 |
340/C1 Specification Sheet
THERM DIG W/SGL K-TYPE PROBE - 340/C1 (290-1340-ND) - Test Equipment
Related parts TPI (Test Products Int) Thermometer Test Equipment 340/C1TPI (Test Products Int) Thermometer Test Equipment 340/C1
Order 'therm dig w/sgl k-type probe - 340/C1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1340-ND.
TPI (Test Products Int) Thermometer Test Equipment 342/C1
Order 'therm dig w/dual k-type probe - 342/C1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1342-ND.
TPI (Test Products Int) Thermometer Test Equipment 343C2
Order 'therm dig w/dual k-type probe - 343C2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1416-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment A089
Order 'test lead kit fused - A089' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1551-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment SDK1
Order 'kit test lead set 7 pair - SDK1' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1058-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment SSL2
Order 'set test lead standard 46" - SSL2' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1059-ND.
TPI (Test Products Int) Test Probe -thermocouples, Temperature Test Equipment CK11M
Order 'probe k-type ribbon sens 4" stem - CK11M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1906-ND.
TPI (Test Products Int) Test Probe -thermocouples, Temperature Test Equipment CK13M
Order 'probe k-type spring sens 4" stem - CK13M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1907-ND.
TPI (Test Products Int) Test Probe -thermocouples, Temperature Test Equipment CK16M
Order 'probe k-type spring sens 8" stem - CK16M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1908-ND.
TPI (Test Products Int) Test Probe -thermocouples, Temperature Test Equipment CK17M
Order 'probe k-type 45 degr angle stem - CK17M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1909-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A035
Order 'set test lead lighted - A035' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1549-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A041
Order 'set test lead inline fuse - A041' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1550-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment TLS2000B
Order 'kit test lead deluxe iec1010 - TLS2000B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1041-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment TLS2000RB
Order 'kit test lead delux ra iec1010 - TLS2000RB' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1042-ND.
TPI (Test Products Int) Test Probe - Kit Test Equipment TL1000B
Order 'kit test lead economy iec1010 - TL1000B' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1043-ND.
Options for TPI (Test Products Int) Thermometer Test Equipment 340/C1
Send this link via E-Mail
Help With This Screen
