TPI (Test Products Int) Thermometer Test Equipment TPI 312
METER TEMP DIG POCKET WATER-RES - TPI 312 - Test Equipment
| Digi-Key Part Number | 290-1312-ND |
1 |
15.95000 |
Extended Price
15.95 |
| Manufacturer Part Number | TPI 312 | |||
| Description | METER TEMP DIG POCKET WATER-RES | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPI 312 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Type | LCD |
| Features | Auto Off, Hold, Water Resistant |
| Input Type | Probe |
| Probe Type | Penetration |
| Temperature Display | C°/F° |
| Temperature Range | -58 ~ 300°F (-50 ~ 150°C) |
| Battery Type | Coin |
| Includes | - |
| Type | |
| Other Names |
TPI 312 TPI 312 290 1312 ND 2901312ND 290-1312 |
TPI 312 Specification Sheet
METER TEMP DIG POCKET WATER-RES - TPI 312 (290-1312-ND) - Test Equipment
Related parts TPI (Test Products Int) Thermometer Test Equipment TPI 312TPI (Test Products Int) Thermometer Test Equipment TPI 312
Order 'meter temp dig pocket water-res - TPI 312' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1312-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 310
Order 'meter temp dig pocket w/reverse - TPI 310' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1310-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 370
Order 'meter temp infrared w/o laser - TPI 370' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1370-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 371
Order 'meter temp ir laser 14-500 degf - TPI 371' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1371-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 372
Order 'meter temp ir laser -58-500deg f - TPI 372' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1372-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 373
Order 'meter temp ir laser 14-950deg f - TPI 373' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1373-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 375
Order 'meter temp gun laser 0-950deg f - TPI 375' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1375-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 376
Order 'meter temp gun lsr -58-950deg f - TPI 376' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1376-ND.
TPI (Test Products Int) Thermometer Test Equipment TPI 377
Order 'meter temp gun lsr 0-1832deg f - TPI 377' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1377-ND.
TPI (Test Products Int) Multimeter Test Equipment TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A035
Order 'set test lead lighted - A035' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1549-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A041
Order 'set test lead inline fuse - A041' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1550-ND.
TPI (Test Products Int) Test Probe - Tips, Lead - Meter Test And Work Bench Equipment A040
Order 'set test lead standard - A040' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1125-ND.
TPI (Test Products Int) Multimeter Test And Work Bench Equipment TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1120-ND.
TPI (Test Products Int) Multimeter Test And Work Bench Equipment TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
Options for TPI (Test Products Int) Thermometer Test Equipment TPI 312
Send this link via E-Mail
Help With This Screen
