METER TEMP DIG POCKET W/REVERSE - TPI 310 - Test Equipment
TPI (Test Products Int) Thermometer Test Equipment TPI 310
| Digi-Key Part Number | 290-1310-ND |
1 |
12.95000 |
Extended Price
12.95 |
| Manufacturer Part Number | TPI 310 | |||
| Description | METER TEMP DIG POCKET W/REVERSE | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPI 310 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Type | LCD |
| Features | Auto Off, Hold, Rotating Head |
| Input Type | Probe |
| Probe Type | Penetration |
| Temperature Display | C°/F° |
| Temperature Range | -58 ~ 300°F (-50 ~ 150°C) |
| Battery Type | Coin |
| Includes | - |
| Type | |
| Other Names |
TPI 310 TPI 310 290 1310 ND 2901310ND 290-1310 |
TPI 310 Specification Sheet
METER TEMP DIG POCKET W/REVERSE - TPI 310 (290-1310-ND) - Test Equipment
Related parts TPI (Test Products Int) Thermometer Test Equipment TPI 310METER TEMP DIG POCKET W/REVERSE - TPI 310
Order 'meter temp dig pocket w/reverse - TPI 310' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1310-ND.
METER TEMP DIG POCKET WATER-RES - TPI 312
Order 'meter temp dig pocket water-res - TPI 312' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1312-ND.
METER TEMP INFRARED W/O LASER - TPI 370
Order 'meter temp infrared w/o laser - TPI 370' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1370-ND.
METER TEMP IR LASER 14-500 DEGF - TPI 371
Order 'meter temp ir laser 14-500 degf - TPI 371' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1371-ND.
METER TEMP IR LASER -58-500DEG F - TPI 372
Order 'meter temp ir laser -58-500deg f - TPI 372' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1372-ND.
METER TEMP IR LASER 14-950DEG F - TPI 373
Order 'meter temp ir laser 14-950deg f - TPI 373' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1373-ND.
METER TEMP GUN LASER 0-950DEG F - TPI 375
Order 'meter temp gun laser 0-950deg f - TPI 375' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1375-ND.
METER TEMP GUN LSR -58-950DEG F - TPI 376
Order 'meter temp gun lsr -58-950deg f - TPI 376' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1376-ND.
METER TEMP GUN LSR 0-1832DEG F - TPI 377
Order 'meter temp gun lsr 0-1832deg f - TPI 377' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1377-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
SET TEST LEAD LIGHTED - A035
Order 'set test lead lighted - A035' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1549-ND.
SET TEST LEAD INLINE FUSE - A041
Order 'set test lead inline fuse - A041' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1550-ND.
SET TEST LEAD STANDARD - A040
Order 'set test lead standard - A040' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1125-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1120-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
Options for TPI (Test Products Int) Thermometer Test Equipment TPI 310
Send this link via E-Mail
Help With This Screen
