BENCH LCR/ESR METER W/COMP TESTR - 889A - Test Equipment
| Digi-Key Part Number | BK889A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 889A | |||
| Description | BENCH LCR/ESR METER W/COMP TESTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 889A |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Type | LCR Meter |
| Display Type | LCD, Dual |
| Function | Henrys, Farads, Ohms |
| Ranging | Auto/Manual |
| Features | RS-232 Port, True RMS |
| Includes | Cord, Probe |
| Display Count | - |
| Display Digits | - |
| Specifications | 0.159µH ~ 9999H, 0.795pF ~ 15.92mF, 0.1 ~ 20M Ohm |
| Style | Bench |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
889A 889A BK889A ND BK889AND BK889A |
889A Specification Sheet
BENCH LCR/ESR METER W/COMP TESTR - 889A (BK889A-ND) - Test Equipment
Related parts Test Equipment :BENCH LCR/ESR METER W/COMP TESTR - 889A
Order 'bench lcr/esr meter w/comp testr - 889A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK889A-ND.
BENCH LCR/ESR METER W/COMP TESTR - 889
Order 'bench lcr/esr meter w/comp testr - 889' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK889-ND.
BENCH LCR/ESR METER W/COMP TESTR - 889B
Order 'bench lcr/esr meter w/comp testr - 889B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK889B-ND.
LCR/ESR METER - 885
Order 'lcr/esr meter - 885' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK885-ND.
LCR/ECR METER - 886
Order 'lcr/ecr meter - 886' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK886-ND.
LCR METER - 875A
Order 'lcr meter - 875A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK875A-ND.
LCR METER - 875B
Order 'lcr meter - 875B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK875B-ND.
LCR METER DELUXE - 879
Order 'lcr meter deluxe - 879' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK879-ND.
TESTER IN-CIRCUIT DCR/ESR - 881
Order 'tester in-circuit dcr/esr - 881' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK881-ND.
HAND-HELD LCR BRIDGE/STATS TEST - 878A
Order 'hand-held lcr bridge/stats test - 878A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK878A-ND.
HAND-HELD LCR BRIDGE/STATS TEST - 878
Order 'hand-held lcr bridge/stats test - 878' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK878-ND.
815 WITH NIST CERT - 815CALNIST
Order '815 with nist cert - 815CALNIST' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 815CALNIST-ND.
HOUR METER LCD NO-VOLT 3999 DAY - LH24-F-DH
Order 'hour meter lcd no-volt 3999 day - LH24-F-DH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1177-ND.
HOUR METER LCD NO-VOLT 99K HRS - LH24-F-H
Order 'hour meter lcd no-volt 99k hrs - LH24-F-H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1178-ND.
HOUR METER LCD NO-VOLT 9.9K HRS - LH24-F-HM
Order 'hour meter lcd no-volt 9.9k hrs - LH24-F-HM' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1179-ND.
Send this link via E-Mail
Help With This Screen
