CAPACITANCE METER - 810B
| Digi-Key Part Number | BK810B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 810B | |||
| Description | CAPACITANCE METER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 810B |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Type | Capacitance Meter |
| Display Type | LCD |
| Function | Farads |
| Ranging | Auto/Manual |
| Features | - |
| Includes | Battery, Test Leads |
| Display Count | 2000 |
| Display Digits | 3.5 |
| Specifications | - |
| Style | Handheld |
| Other Names |
810B 810B BK810B ND BK810BND BK810B |
810B Specification Sheet
CAPACITANCE METER - 810B (BK810B-ND)
Related parts :CAPACITANCE METER - 810B
Order 'capacitance meter - 810B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK810B-ND.
CAPACITANCE METER-AUTO RANGE - 830BK
Order 'capacitance meter-auto range - 830BK' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK830-ND.
CAPACITANCE METER AUTORANGING - 890
Order 'capacitance meter autoranging - 890' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK890-ND.
CAPACITANCE METER-AUTO RANGE - 830B
Order 'capacitance meter-auto range - 830B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK830B-ND.
CAPACITANCE METER-AUTO RANGE - 890B
Order 'capacitance meter-auto range - 890B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK890B-ND.
METER CAPACITANCE - 810C
Order 'meter capacitance - 810C' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK810C-ND.
METER CAPACITANCE AUTO RANGE - 830A
Order 'meter capacitance auto range - 830A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK830A-ND.
815 WITH NIST CERT - 815CALNIST
Order '815 with nist cert - 815CALNIST' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 815CALNIST-ND.
HOUR METER LCD NO-VOLT 3999 DAY - LH24-F-DH
Order 'hour meter lcd no-volt 3999 day - LH24-F-DH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1177-ND.
HOUR METER LCD NO-VOLT 99K HRS - LH24-F-H
Order 'hour meter lcd no-volt 99k hrs - LH24-F-H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1178-ND.
HOUR METER LCD NO-VOLT 9.9K HRS - LH24-F-HM
Order 'hour meter lcd no-volt 9.9k hrs - LH24-F-HM' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1179-ND.
HOUR METER LCD 100-120V 99K HRS - LH24-F-H-AL
Order 'hour meter lcd 100-120v 99k hrs - LH24-F-H-AL' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1181-ND.
HOUR METER LCD 100-120V 9K HRS - LH24-F-HM-AL
Order 'hour meter lcd 100-120v 9k hrs - LH24-F-HM-AL' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1182-ND.
HOUR METER LCD 200-240V 3999DAY - LH24-F-DH-AH
Order 'hour meter lcd 200-240v 3999day - LH24-F-DH-AH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1183-ND.
HOUR METER LCD 200-240V 99K HRS - LH24-F-H-AH
Order 'hour meter lcd 200-240v 99k hrs - LH24-F-H-AH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1184-ND.
Send this link via E-Mail
Help With This Screen
