Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00

Digi-Key Part Number 490-2012-1-ND
Price Break
5
25
100
Unit Price
4.19000
3.66560
2.88010
Extended Price
20.95
91.64
288.01
Manufacturer Part NumberTZR1Z010A001R00
DescriptionCAP .55-1.0PF 1.5X1.7MM SMD
Quantity Available 2300
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTZR1Z010A001R00
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance Range0.55 ~ 1pF
Voltage - Rated25V
Adjustment TypeTop Adjustment
FeaturesColor Coded
Package / Case0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm)
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TZR1Z010A001R00
TZR1Z010A001R00
490 2012 1 ND
49020121ND
490-2012-1

TZR1Z010A001R00 Specification Sheet

Image of CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00

CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00 (490-2012-1-ND)

Related parts:
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
 Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2012-1-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
 Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2012-2-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
 Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2012-6-ND.
CAP 5.5-25PF 2.5X3.2MM SMD - TZY2R250A001R00
 Order 'cap 5.5-25pf 2.5x3.2mm smd - TZY2R250A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2004-1-ND.
CAP 5.5-25PF 2.5X3.2MM SMD - TZY2R250A001R00
 Order 'cap 5.5-25pf 2.5x3.2mm smd - TZY2R250A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2004-2-ND.
CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME
 Order 'cap rf 15pf 150v 1% smd - AQ11EA150FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1ME-ND.
CAP RF 43PF 7200V 1% SMD - HQCEMA430FAT9A
 Order 'cap rf 43pf 7200v 1% smd - HQCEMA430FAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4576-ND.
CAP RF 68PF 7200V 1% SMD - HQCEMA680FAT9A
 Order 'cap rf 68pf 7200v 1% smd - HQCEMA680FAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4577-ND.
CAP RF 75PF 7200V 1% SMD - HQCEMA750FAT9A
 Order 'cap rf 75pf 7200v 1% smd - HQCEMA750FAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4578-ND.
CAP 5.5-25PF 2.5X3.2MM SMD - TZY2R250A001R00
 Order 'cap 5.5-25pf 2.5x3.2mm smd - TZY2R250A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2004-6-ND.
CAP POLYPROPYLENE .001UF 50V 1% - ECQ-P1H102FZW
 Order 'cap polypropylene .001uf 50v 1% - ECQ-P1H102FZW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3824-ND.
CAP POLYPROPYLENE .0011UF 50V 1% - ECQ-P1H112FZW
 Order 'cap polypropylene .0011uf 50v 1% - ECQ-P1H112FZW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3825-ND.
CAP POLYPROPYLENE .0012UF 50V 1% - ECQ-P1H122FZW
 Order 'cap polypropylene .0012uf 50v 1% - ECQ-P1H122FZW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3826-ND.
CAP POLYPROPYLENE .0013UF 50V 1% - ECQ-P1H132FZW
 Order 'cap polypropylene .0013uf 50v 1% - ECQ-P1H132FZW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3827-ND.
CAP POLYPROPYLENE .0015UF 50V 1% - ECQ-P1H152FZW
 Order 'cap polypropylene .0015uf 50v 1% - ECQ-P1H152FZW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3828-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .520" DIA YLW MB20/SB/SCB/WB - AT414E Next: CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00