Keywords:





CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00 - Capacitors

Digi-Key Part Number 490-2011-2-ND
Price Break
3000
6000
12000
Unit Price
1.57100
1.46600
1.36100
Extended Price
4713.00
8796.00
16332.00
Manufacturer Part NumberTZR1R080A001R00
DescriptionCAP 3.0-8.0PF 1.5X1.7MM SMD
Quantity Available 6000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTZR1R080A001R00
VendorMurata Electronics North America
CategoryCapacitors
Capacitance Range3 ~ 8pF
Voltage - Rated 25V
Adjustment TypeTop Adjustment
FeaturesGeneral Purpose
Package / Case0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TZR1R080A001R00
TZR1R080A001R00
490 2011 2 ND
49020112ND
490-2011-2

TZR1R080A001R00 Specification Sheet

Image of CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00

CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00 (490-2011-2-ND) - Capacitors

Related parts Capacitors :
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
 Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2011-1-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
 Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2011-2-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
 Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2011-6-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1996-1-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1996-2-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1996-6-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1997-1-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1997-2-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1997-6-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
 Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2007-1-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
 Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2007-2-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
 Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2010-1-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
 Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2010-2-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
 Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2012-1-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
 Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2012-2-ND.

Send this link via E-Mail
Help With This Screen

CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00 Next: CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00