TESTER CABLE MULTI-NETWORK - 231A - Test Equipment
| Digi-Key Part Number | BK231A-ND |
1 |
83.00000 |
Extended Price
83.00 |
| Manufacturer Part Number | 231A | |||
| Description | TESTER CABLE MULTI-NETWORK | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 231A |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Type | Cable Tester, Main and Remote Units |
| Connector Type | RJ45 |
| For Use With/Related Products | Multiple Cables |
| Other Names |
231A 231A BK231A ND BK231AND BK231A |
231A Specification Sheet
TESTER CABLE MULTI-NETWORK - 231A (BK231A-ND) - Test Equipment
Related parts Test Equipment :TESTER CABLE MULTI-NETWORK - 231A
Order 'tester cable multi-network - 231A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK231A-ND.
TESTER CABLE REMOTE NETWORK - 240A
Order 'tester cable remote network - 240A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 240A-ND.
TESTER CABLE PC/NETWORK - 206
Order 'tester cable pc/network - 206' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK206-ND.
DLX MULTI-NETWORK CABLE TESTER - 231
Order 'dlx multi-network cable tester - 231' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK231-ND.
TESTER CABLE TDR BNC - 1549.1
Order 'tester cable tdr bnc - 1549.1' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1549.1-ND.
IC TERMINATOR CABLE MULTI 24SSOP - LTC1344ACG#TR
Order 'ic terminator cable multi 24ssop - LTC1344ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1344ACG#TR-ND.
IC TERMINATOR CABLE MULTI 24SSOP - LTC1344AIG
Order 'ic terminator cable multi 24ssop - LTC1344AIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1344AIG-ND.
IC TERMINATOR CABLE MULTI 24SSOP - LTC1344AIG#TR
Order 'ic terminator cable multi 24ssop - LTC1344AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1344AIG#TR-ND.
IC TERMINATOR CABLE MULTI 24SSOP - LTC1344CG#TR
Order 'ic terminator cable multi 24ssop - LTC1344CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1344CG#TR-ND.
IC TERMINATOR CABLE MULTI 24SSOP - LTC1344IG#TR
Order 'ic terminator cable multi 24ssop - LTC1344IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1344IG#TR-ND.
CONN PIN CABLE-CABLE MULTI 2PIN - 5182-2PG-3DC
Order 'conn pin cable-cable multi 2pin - 5182-2PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1246-ND.
CONN PIN CABLE-CABLE MULTI 3PIN - 5182-3PG-3DC
Order 'conn pin cable-cable multi 3pin - 5182-3PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1248-ND.
CONN PIN CABLE-CABLE MULTI 4PIN - 5282-4PG-3DC
Order 'conn pin cable-cable multi 4pin - 5282-4PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1250-ND.
CONN PIN CABLE-CABLE MULTI 5PIN - 5282-5PG-3DC
Order 'conn pin cable-cable multi 5pin - 5282-5PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1252-ND.
CONN PIN CABLE-CABLE MULTI 6PIN - 5282-6PG-3DC
Order 'conn pin cable-cable multi 6pin - 5282-6PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1254-ND.
Send this link via E-Mail
Help With This Screen
