TESTER CABLE PC/NETWORK - 206 - Test Equipment
| Digi-Key Part Number | BK206-ND |
1 |
175.00000 |
Extended Price
175.00 |
| Manufacturer Part Number | 206 | |||
| Description | TESTER CABLE PC/NETWORK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Type | Cable Tester |
| Connector Type | D-Sub, BNC, USB, RJ45, IEEE 1394 |
| For Use With/Related Products | Multiple Cables |
| Other Names |
206 206 BK206 ND BK206ND BK206 |
206 Specification Sheet
TESTER CABLE PC/NETWORK - 206 (BK206-ND) - Test Equipment
Related parts Test Equipment :TESTER CABLE PC/NETWORK - 206
Order 'tester cable pc/network - 206' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK206-ND.
TESTER CABLE REMOTE NETWORK - 240A
Order 'tester cable remote network - 240A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 240A-ND.
TESTER CABLE MULTI-NETWORK - 231A
Order 'tester cable multi-network - 231A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK231A-ND.
PC/NETWORK CABLE TESTER - 204
Order 'pc/network cable tester - 204' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK204-ND.
TESTER CABLE TDR BNC - 1549.1
Order 'tester cable tdr bnc - 1549.1' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1549.1-ND.
CABLE PC ADAPTER CARD TOKEN 8' - N404-008
Order 'cable pc adapter card token 8' - N404-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N404-008-ND.
PREMISE SERV KIT ULTIMATE 14PC - 4933
Order 'premise serv kit ultimate 14pc - 4933' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 4933-ND.
PREMISE SERVICE KIT 13PC - 901039
Order 'premise service kit 13pc - 901039' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901039-ND.
KIT COAX DELUXE - 901081
Order 'kit coax deluxe - 901081' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901081-ND.
DLX MULTI-NETWORK CABLE TESTER - 231
Order 'dlx multi-network cable tester - 231' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK231-ND.
REMOTE NETWORK CABLE TESTER - 235
Order 'remote network cable tester - 235' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK235-ND.
TESTER PC CABLE STANDALON W/SATA - ACT-PC-SO-ATA
Order 'tester pc cable standalon w/sata - ACT-PC-SO-ATA' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10092-ND.
TESTER PREMIUM NETWORK CABLE - ACT-LAN-R
Order 'tester premium network cable - ACT-LAN-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1205-ND.
TESTER NETWORK CABLE RJ45/BNC - ACT-MN-R
Order 'tester network cable rj45/bnc - ACT-MN-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1206-ND.
TESTER PC CABLE STANDALONE - ACT-PC-SO
Order 'tester pc cable standalone - ACT-PC-SO' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1207-ND.
Send this link via E-Mail
Help With This Screen
