Keywords:





CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00 - Capacitors

3 ~ 8pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1R080A001R00

Digi-Key Part Number 490-2011-1-ND
Price Break
5
25
100
Unit Price
4.19000
3.66560
2.88010
Extended Price
20.95
91.64
288.01
Manufacturer Part NumberTZR1R080A001R00
DescriptionCAP 3.0-8.0PF 1.5X1.7MM SMD
Quantity Available 11995
All prices are in USD

Purchase 3 ~ 8pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1R080A001R00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3 ~ 8pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1R080A001R00
Technical/Catalog InformationTZR1R080A001R00
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance Range3 ~ 8pF
Voltage - Rated 25V
Adjustment TypeTop Adjustment
FeaturesGeneral Purpose
Package / Case0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm)
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TZR1R080A001R00
TZR1R080A001R00
490 2011 1 ND
49020111ND
490-2011-1

TZR1R080A001R00 Specification Sheet

Image of CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00

CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00 (490-2011-1-ND) - Capacitors

Related parts 3 ~ 8pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1R080A001R00
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
 Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2011-1-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
 Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2011-2-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
 Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2011-6-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1996-1-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1996-2-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1996-6-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1997-1-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1997-2-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
 Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1997-6-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
 Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2007-1-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
 Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2007-2-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
 Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2010-1-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
 Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2010-2-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
 Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2012-1-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
 Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2012-2-ND.

Options for 3 ~ 8pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1R080A001R00
Send this link via E-Mail
Help With This Screen

CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 3.0-11.0PF 6MM TOPADJ WHT - TZ03T110F169B00 Next: CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00