TESTER CABLE REMOTE NETWORK - 240A - Test Equipment
| Digi-Key Part Number | 240A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 240A | |||
| Description | TESTER CABLE REMOTE NETWORK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 240A |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Type | Cable Tester, Main and Remote Units |
| Connector Type | RJ45 |
| For Use With/Related Products | Modular Cables |
| Other Names |
240A 240A |
TESTER CABLE REMOTE NETWORK - 240A (240A-ND) - Test Equipment
Related parts Test Equipment :TESTER CABLE REMOTE NETWORK - 240A
Order 'tester cable remote network - 240A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 240A-ND.
TESTER CABLE MULTI-NETWORK - 231A
Order 'tester cable multi-network - 231A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK231A-ND.
TESTER CABLE PC/NETWORK - 206
Order 'tester cable pc/network - 206' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK206-ND.
REMOTE NETWORK CABLE TESTER - 235
Order 'remote network cable tester - 235' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK235-ND.
TESTER CABLE TDR BNC - 1549.1
Order 'tester cable tdr bnc - 1549.1' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1549.1-ND.
PREMISE SERV KIT ULTIMATE 14PC - 4933
Order 'premise serv kit ultimate 14pc - 4933' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 4933-ND.
PREMISE SERVICE KIT 13PC - 901039
Order 'premise service kit 13pc - 901039' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901039-ND.
KIT COAX DELUXE - 901081
Order 'kit coax deluxe - 901081' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901081-ND.
DLX MULTI-NETWORK CABLE TESTER - 231
Order 'dlx multi-network cable tester - 231' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK231-ND.
PC/NETWORK CABLE TESTER - 204
Order 'pc/network cable tester - 204' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK204-ND.
TOOL TESTER COAX CABLE 75 OHM - 1578
Order 'tool tester coax cable 75 ohm - 1578' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1578-ND.
TESTER LAN CABLE-CHECK - 1574
Order 'tester lan cable-check - 1574' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1574-ND.
TESTER DATA/LINK ID & CABLE-CHCK - 1576
Order 'tester data/link id & cable-chck - 1576' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1576-ND.
TESTER PREMIUM NETWORK CABLE - ACT-LAN-R
Order 'tester premium network cable - ACT-LAN-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1205-ND.
TESTER NETWORK CABLE RJ45/BNC - ACT-MN-R
Order 'tester network cable rj45/bnc - ACT-MN-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1206-ND.
Send this link via E-Mail
Help With This Screen
