TESTER DATA/LINK ID & CABLE-CHCK - 1576 - Test Equipment
| Digi-Key Part Number | 1576-ND |
1 |
69.99000 |
Extended Price
69.99 |
| Manufacturer Part Number | 1576 | |||
| Description | TESTER DATA/LINK ID & CABLE-CHCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1576 |
| Vendor | Paladin Tools |
| Category | Test Equipment |
| Type | Cable Tester, Main and Remote Units |
| Connector Type | RJ45 |
| For Use With/Related Products | Multiple Cables |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1576 1576 |
1576 Specification Sheet
TESTER DATA/LINK ID & CABLE-CHCK - 1576 (1576-ND) - Test Equipment
Related parts Test Equipment :TESTER DATA/LINK ID & CABLE-CHCK - 1576
Order 'tester data/link id & cable-chck - 1576' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1576-ND.
CABLE TESTER MODULAR - 1529
Order 'cable tester modular - 1529' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1529-ND.
TOOL TESTER COAX CABLE 75 OHM - 1578
Order 'tool tester coax cable 75 ohm - 1578' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1578-ND.
TOOL TESTER COAX CABLE 50/75 OHM - 1560
Order 'tool tester coax cable 50/75 ohm - 1560' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1560-ND.
TOOL PC CABLE TESTER - 1570
Order 'tool pc cable tester - 1570' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1570-ND.
TOOL PC CABLE TESTER W/9V BATT - 1577
Order 'tool pc cable tester w/9v batt - 1577' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1577-ND.
TESTER LAN CABLE-CHECK - 1574
Order 'tester lan cable-check - 1574' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1574-ND.
TESTER CABLE TDR BNC - 1549.1
Order 'tester cable tdr bnc - 1549.1' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1549.1-ND.
TOOL TESTER COAX LOCAL/REMOTE - 1565
Order 'tool tester coax local/remote - 1565' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1565-ND.
TOOL TESTER PATCH-CHECK PLUS - 1531
Order 'tool tester patch-check plus - 1531' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1531-ND.
KIT TELECOM LAN CABLE TEST SET - 1573
Order 'kit telecom lan cable test set - 1573' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1573-ND.
TESTER LAN PRONAVIGATOR SET - 901066
Order 'tester lan pronavigator set - 901066' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901066-ND.
TESTER LAN PRONAVIGATOR & REMOTE - 1543
Order 'tester lan pronavigator & remote - 1543' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1543-ND.
TESTER VOLTAGE & CONTINUITY NT1 - 900482
Order 'tester voltage & continuity nt1 - 900482' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900482-ND.
DATAREADY PRO KIT 12PC - 901378
Order 'dataready pro kit 12pc - 901378' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901378-ND.
Send this link via E-Mail
Help With This Screen
