CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
| Digi-Key Part Number | 490-2010-2-ND |
3000 6000 12000 |
1.57100 1.46600 1.36100 |
Extended Price
4713.00 8796.00 16332.00 |
| Manufacturer Part Number | TZR1Z040A001R00 | |||
| Description | CAP 1.5-4.0PF 1.5X1.7MM SMD | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZR1Z040A001R00 |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance Range | 1.5 ~ 4pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | General Purpose |
| Package / Case | 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZR1Z040A001R00 TZR1Z040A001R00 490 2010 2 ND 49020102ND 490-2010-2 |
TZR1Z040A001R00 Specification Sheet
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00 (490-2010-2-ND)
Related parts :CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2010-1-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2010-2-ND.
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2010-6-ND.
CAP 1.5-3.0PF 2.5X3.2MM SMD - TZY2Z030A001R00
Order 'cap 1.5-3.0pf 2.5x3.2mm smd - TZY2Z030A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2005-1-ND.
CAP 1.5-3.0PF 2.5X3.2MM SMD - TZY2Z030A001R00
Order 'cap 1.5-3.0pf 2.5x3.2mm smd - TZY2Z030A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2005-2-ND.
CAP 1.5-3.0PF 2.5X3.2MM SMD - TZY2Z030A001R00
Order 'cap 1.5-3.0pf 2.5x3.2mm smd - TZY2Z030A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2005-6-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2011-1-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2011-2-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2012-1-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2012-2-ND.
CAP .7-1.5PF 1.5X1.7MM SMD - TZR1Z1R5A001R00
Order 'cap .7-1.5pf 1.5x1.7mm smd - TZR1Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2013-1-ND.
CAP .7-1.5PF 1.5X1.7MM SMD - TZR1Z1R5A001R00
Order 'cap .7-1.5pf 1.5x1.7mm smd - TZR1Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2013-2-ND.
CAP 3.0-8.0PF 1.5X1.7MM SMD - TZR1R080A001R00
Order 'cap 3.0-8.0pf 1.5x1.7mm smd - TZR1R080A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2011-6-ND.
CAP .55-1.0PF 1.5X1.7MM SMD - TZR1Z010A001R00
Order 'cap .55-1.0pf 1.5x1.7mm smd - TZR1Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2012-6-ND.
CAP .7-1.5PF 1.5X1.7MM SMD - TZR1Z1R5A001R00
Order 'cap .7-1.5pf 1.5x1.7mm smd - TZR1Z1R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2013-6-ND.
Send this link via E-Mail
Help With This Screen
