TEMP PROBE ASSY BEAD TIP BLACK - 6536 - Test Equipment
Pomona Electronics Test Probe -thermocouples, Temperature Test Equipment 6536
| Digi-Key Part Number | 6536-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 6536 | |||
| Description | TEMP PROBE ASSY BEAD TIP BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6536 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Cable Insulation | Poly-Vinyl Chloride (PVC) |
| Cable Length | 48.0" (122cm) |
| Usage | Air, Gas |
| Tip - Type | Air, Beaded |
| Type | J-Type Thermocouple |
| Plug Color | Black |
| Plug Type | Sub-Mini (Thermocouple Plug) |
| Probe Length | 0.156" (3.96mm) |
| Probe Material | Stainless Steel |
| Probe Temperature Range | -40 ~ 500°F (-40 ~ 260°C) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6536 6536 |
6536 Specification Sheet
TEMP PROBE ASSY BEAD TIP BLACK - 6536 (6536-ND) - Test Equipment
Related parts Pomona Electronics Test Probe -thermocouples, Temperature Test Equipment 6536TEMP PROBE ASSY BEAD TIP BLACK - 6536
Order 'temp probe assy bead tip black - 6536' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6536-ND.
TEMP PROBE ASSY BEAD TIP YELLOW - 6378
Order 'temp probe assy bead tip yellow - 6378' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6378-ND.
TEST PROBE SET REPLACEABLE TIP - 5950A
Order 'test probe set replaceable tip - 5950A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5950A-ND.
TEST PROBE SET REPLACEABLE TIP - 5951A
Order 'test probe set replaceable tip - 5951A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5951A-ND.
ADAPTER IC PROBE TIP BLACK - 6263-0
Order 'adapter ic probe tip black - 6263-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6263-0-ND.
ADAPTER EXTENDED TIP BLACK - 5682-0
Order 'adapter extended tip black - 5682-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5682-0-ND.
SMD TEST PROBE SPRING MNTDED TIP - 72923-0
Order 'smd test probe spring mntded tip - 72923-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1213-ND.
SET TEST PROBE .08 BRASS TIP 2PC - 6232A
Order 'set test probe .08 brass tip 2pc - 6232A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6232A-ND.
SMD TEST PROBE SPRING MNTDED TIP - 72923-2
Order 'smd test probe spring mntded tip - 72923-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1214-ND.
REPLACEABLE TIP TEST PROBE SET - 6477
Order 'replaceable tip test probe set - 6477' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6477-ND.
PROBE RETR TIP BANANA PLUG - 5952A
Order 'probe retr tip banana plug - 5952A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5952A-ND.
PROBE RETR TIP DMM RT ANG PLUG - 5953A
Order 'probe retr tip dmm rt ang plug - 5953A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1249-ND.
PROBE SET STD TIP W/R/A LEADS - 6286
Order 'probe set std tip w/r/a leads - 6286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6286-ND.
SPLICE PIN TIP PLUG/BANANA BLACK - 3834-0
Order 'splice pin tip plug/banana black - 3834-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3834-0-ND.
CLIP TEST PROBE ALLIG TIP BLACK - 6264-0
Order 'clip test probe allig tip black - 6264-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-0-ND.
Options for Pomona Electronics Test Probe -thermocouples, Temperature Test Equipment 6536
Send this link via E-Mail
Help With This Screen
