CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00 - Capacitors
| Digi-Key Part Number | 490-2010-1-ND |
5 25 100 |
4.19000 3.66560 2.88010 |
Extended Price
20.95 91.64 288.01 |
| Manufacturer Part Number | TZR1Z040A001R00 | |||
| Description | CAP 1.5-4.0PF 1.5X1.7MM SMD | |||
| Quantity Available | 2180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZR1Z040A001R00 |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance Range | 1.5 ~ 4pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | Color Coded |
| Package / Case | 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZR1Z040A001R00 TZR1Z040A001R00 490 2010 1 ND 49020101ND 490-2010-1 |
TZR1Z040A001R00 Specification Sheet
CAP 1.5-4.0PF 1.5X1.7MM SMD - TZR1Z040A001R00 (490-2010-1-ND) - Capacitors
Related parts Capacitors :RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R0CT-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y101R0TR-ND.
RES .5 OHM 1/4W 1% 0805 SMD - CSR 1/4 0.5 1% I
Order 'res .5 ohm 1/4w 1% 0805 smd - CSR 1/4 0.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.51%I-ND.
RES .5 OHM 1/4W 1% 0805 SMD - CSR 1/4 0.5 1% R
Order 'res .5 ohm 1/4w 1% 0805 smd - CSR 1/4 0.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.51%R-ND.
RES 1 OHM 1/3W 5% 1210 SMD - RMCF 1/4 1 5% R
Order 'res 1 ohm 1/3w 5% 1210 smd - RMCF 1/4 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/415%R-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R0DKR-ND.
BOX ALUMINUM: 5"X2-1/4"X2-1/4" - TF-778 PL/UNPD
Order 'box aluminum: 5"x2-1/4"x2-1/4" - TF-778 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L103-ND.
BOX ALUM: 2-3/4"X2-1/8"X1-5/8" - J-870 PL/UNPD
Order 'box alum: 2-3/4"x2-1/8"x1-5/8" - J-870 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L111-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
Order 'box aluminum: 4"x2-1/8"x1-5/8" - J-874 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L114-ND.
BOX ALUMINUM: 5"X2-1/4"X2-1/4" - J-878 PL/UNPD
Order 'box aluminum: 5"x2-1/4"x2-1/4" - J-878 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L116-ND.
CABLE RIBBON 14 COND 5 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 5 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-5-ND.
CABLE RIBBON 14 COND 5 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 5 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-5-ND.
CONN RCPT 32POS 0.031 GOLD SMD - 1-1375870-4
Order 'conn rcpt 32pos 0.031 gold smd - 1-1375870-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1375870-4-ND.
CONN HDR BRKWAY 30POS DUAL SMD - 1-146130-4
Order 'conn hdr brkway 30pos dual smd - 1-146130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146130-4-ND.
CONN RCPT 15POS SMD - 1-1589462-4
Order 'conn rcpt 15pos smd - 1-1589462-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589462-4-ND.
Send this link via E-Mail
Help With This Screen