CAP .5-1.0PF 2.5X3.2MM SMD - TZY2Z010A001R00 - Capacitors
| Digi-Key Part Number | 490-2009-2-ND |
2000 6000 10000 |
.35000 .32700 .30300 |
Extended Price
700.00 1962.00 3030.00 |
| Manufacturer Part Number | TZY2Z010A001R00 | |||
| Description | CAP .5-1.0PF 2.5X3.2MM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZY2Z010A001R00 |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance Range | 0.5 ~ 1pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | General Purpose |
| Package / Case | 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZY2Z010A001R00 TZY2Z010A001R00 490 2009 2 ND 49020092ND 490-2009-2 |
TZY2Z010A001R00 Specification Sheet
CAP .5-1.0PF 2.5X3.2MM SMD - TZY2Z010A001R00 (490-2009-2-ND) - Capacitors
Related parts Capacitors :CAP .5-1.0PF 2.5X3.2MM SMD - TZY2Z010A001R00
Order 'cap .5-1.0pf 2.5x3.2mm smd - TZY2Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2009-1-ND.
CAP .5-1.0PF 2.5X3.2MM SMD - TZY2Z010A001R00
Order 'cap .5-1.0pf 2.5x3.2mm smd - TZY2Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2009-2-ND.
CAP .5-1.0PF 2.5X3.2MM SMD - TZY2Z010A001R00
Order 'cap .5-1.0pf 2.5x3.2mm smd - TZY2Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2009-6-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2007-1-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2007-2-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2007-6-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1996-1-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1996-2-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A110R00
Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1996-6-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1997-1-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1997-2-ND.
CAP 3.0-10PF 3.2X4.5MM SMD WHT - TZC3R100A310R00
Order 'cap 3.0-10pf 3.2x4.5mm smd wht - TZC3R100A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1997-6-ND.
CAP 8.0-45PF 2.5X3.2MM SMD - TZY2K450A001R00
Order 'cap 8.0-45pf 2.5x3.2mm smd - TZY2K450A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2002-1-ND.
CAP 8.0-45PF 2.5X3.2MM SMD - TZY2K450A001R00
Order 'cap 8.0-45pf 2.5x3.2mm smd - TZY2K450A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2002-2-ND.
CAP 4.5-20PF 2.5X3.2MM SMD - TZY2R200A001R00
Order 'cap 4.5-20pf 2.5x3.2mm smd - TZY2R200A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2003-1-ND.
Send this link via E-Mail
Help With This Screen
