CAP .65-2.5PF 2.5X3.2MM SMD - TZY2Z2R5A001R00
| Digi-Key Part Number | 490-2008-2-ND |
2000 6000 10000 |
.25700 .24000 .22300 |
Extended Price
514.00 1440.00 2230.00 |
| Manufacturer Part Number | TZY2Z2R5A001R00 | |||
| Description | CAP .65-2.5PF 2.5X3.2MM SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZY2Z2R5A001R00 |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance Range | 0.65 ~ 2.5pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | Color Coded |
| Package / Case | 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZY2Z2R5A001R00 TZY2Z2R5A001R00 490 2008 2 ND 49020082ND 490-2008-2 |
TZY2Z2R5A001R00 Specification Sheet
CAP .65-2.5PF 2.5X3.2MM SMD - TZY2Z2R5A001R00 (490-2008-2-ND)
Related parts:CAP .65-2.5PF 2.5X3.2MM SMD - TZY2Z2R5A001R00
Order 'cap .65-2.5pf 2.5x3.2mm smd - TZY2Z2R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2008-1-ND.
CAP .65-2.5PF 2.5X3.2MM SMD - TZY2Z2R5A001R00
Order 'cap .65-2.5pf 2.5x3.2mm smd - TZY2Z2R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2008-2-ND.
CAP .65-2.5PF 2.5X3.2MM SMD - TZY2Z2R5A001R00
Order 'cap .65-2.5pf 2.5x3.2mm smd - TZY2Z2R5A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2008-6-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1994-1-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1994-2-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1994-6-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A310R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1995-1-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A310R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A310R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1995-2-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A310R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1995-6-ND.
KIT CAP RF .2-100PF 0603 SMD - KITSQ004
Order 'kit cap rf .2-100pf 0603 smd - KITSQ004' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3518-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98624CT-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98624DKR-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98624TR-ND.
CONN HEADER 2POS VERT 2MM SMD - 292174-2
Order 'conn header 2pos vert 2mm smd - 292174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98632CT-ND.
CONN HEADER 2POS VERT 2MM SMD - 292174-2
Order 'conn header 2pos vert 2mm smd - 292174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98632DKR-ND.
Send this link via E-Mail
Help With This Screen