CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
| Digi-Key Part Number | 490-2007-2-ND |
2000 6000 10000 |
.25700 .24000 .22300 |
Extended Price
514.00 1440.00 2230.00 |
| Manufacturer Part Number | TZY2Z100A001R00 | |||
| Description | CAP 3.0-10PF 2.5X3.2MM SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZY2Z100A001R00 |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance Range | 3 ~ 10pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | Color Coded |
| Package / Case | 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZY2Z100A001R00 TZY2Z100A001R00 490 2007 2 ND 49020072ND 490-2007-2 |
TZY2Z100A001R00 Specification Sheet
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00 (490-2007-2-ND)
Related parts:CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2007-1-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2007-2-ND.
CAP 3.0-10PF 2.5X3.2MM SMD - TZY2Z100A001R00
Order 'cap 3.0-10pf 2.5x3.2mm smd - TZY2Z100A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2007-6-ND.
CAP CER 250VAC 10PF 5% SL 1808 - GA342D1XGF100JY02L
Order 'cap cer 250vac 10pf 5% sl 1808 - GA342D1XGF100JY02L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3459-1-ND.
CAP CER 250VAC 10PF 5% SL 1808 - GA342D1XGF100JY02L
Order 'cap cer 250vac 10pf 5% sl 1808 - GA342D1XGF100JY02L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3459-2-ND.
CAP CER DISC 10PF 1KV SL RAD - DEA1X3A100JC1B
Order 'cap cer disc 10pf 1kv sl rad - DEA1X3A100JC1B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4145-ND.
CAP CER DISC 10PF 2KV SL RAD - DEA1X3D100JC1B
Order 'cap cer disc 10pf 2kv sl rad - DEA1X3D100JC1B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4167-ND.
CAP CER DISC 10PF 3.15KV SL RAD - DEA1X3F100JCDB
Order 'cap cer disc 10pf 3.15kv sl rad - DEA1X3F100JCDB' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4189-ND.
CAP 1.0PF 50V CERM CHIP SMD 1206 - ECU-V1H010CCM
Order 'cap 1.0pf 50v cerm chip smd 1206 - ECU-V1H010CCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC010CCT-ND.
CAP 1.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H010C
Order 'cap 1.0pf 50v ceramic 0402 smd - ECJ-0EC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CQCT-ND.
CAP 1.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H010C
Order 'cap 1.0pf 50v ceramic 0402 smd - ECJ-0EC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CQDKR-ND.
CAP 1.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H010C
Order 'cap 1.0pf 50v ceramic 0402 smd - ECJ-0EC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CQTR-ND.
CAP 1.0PF 50V CERM CHIP SMD 1206 - ECU-V1H010CCM
Order 'cap 1.0pf 50v cerm chip smd 1206 - ECU-V1H010CCM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC010CTR-ND.
CAP 1.0PF 50V CERAMIC 0603 SMD - ECJ-1VC1H010C
Order 'cap 1.0pf 50v ceramic 0603 smd - ECJ-1VC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CVCT-ND.
CAP 1.0PF 50V CERAMIC 0603 SMD - ECJ-1VC1H010C
Order 'cap 1.0pf 50v ceramic 0603 smd - ECJ-1VC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CVDKR-ND.
Send this link via E-Mail
Help With This Screen