1.5 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) 25V TZY2Z030A001R00
CAP 1.5-3.0PF 2.5X3.2MM SMD - TZY2Z030A001R00 - Capacitors
| Digi-Key Part Number | 490-2005-1-ND |
5 25 100 |
.68600 .59960 .47110 |
Extended Price
3.43 14.99 47.11 |
| Manufacturer Part Number | TZY2Z030A001R00 | |||
| Description | CAP 1.5-3.0PF 2.5X3.2MM SMD | |||
| Quantity Available | 4465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZY2Z030A001R00 |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance Range | 1.5 ~ 3pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | General Purpose |
| Package / Case | 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZY2Z030A001R00 TZY2Z030A001R00 490 2005 1 ND 49020051ND 490-2005-1 |
TZY2Z030A001R00 Specification Sheet
CAP 1.5-3.0PF 2.5X3.2MM SMD - TZY2Z030A001R00 (490-2005-1-ND) - Capacitors
Related parts 1.5 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) 25V TZY2Z030A001R001.5 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) 25V TZY2Z030A001R00
Order 'cap 1.5-3.0pf 2.5x3.2mm smd - TZY2Z030A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2005-1-ND.
1.5 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) 25V TZY2Z030A001R00
Order 'cap 1.5-3.0pf 2.5x3.2mm smd - TZY2Z030A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2005-2-ND.
1.5 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) 25V TZY2Z030A001R00
Order 'cap 1.5-3.0pf 2.5x3.2mm smd - TZY2Z030A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2005-6-ND.
6.5 ~ 30pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1994-1-ND.
6.5 ~ 30pF Trimmers, Variable Capacitor Murata Electronics North America 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1994-2-ND.
6.5 ~ 30pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1994-6-ND.
6.5 ~ 30pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3P300A310R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1995-1-ND.
6.5 ~ 30pF Trimmers, Variable Capacitor Murata Electronics North America 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3P300A310R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A310R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1995-2-ND.
6.5 ~ 30pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3P300A310R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1995-6-ND.
1.5 ~ 4pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2010-1-ND.
1.5 ~ 4pF Trimmers, Variable Capacitor Murata Electronics North America 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2010-2-ND.
1.5 ~ 4pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.067" L x 0.590" W x 0.034" H (1.70mm x 1.50mm x 0.85mm) 25V TZR1Z040A001R00
Order 'cap 1.5-4.0pf 1.5x1.7mm smd - TZR1Z040A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2010-6-ND.
1.5 ~ 5pF Trimmers, Variable Capacitor Murata Electronics North America 6mm Round 100V TZ03Z050E169B00
Order 'cap 1.5-5.0pf 6mm topadj blu - TZ03Z050E169B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1966-ND.
1.5 ~ 5pF Trimmers, Variable Capacitor Murata Electronics North America 6mm Round 100V TZ03Z050F169B00
Order 'cap 1.5-5.0pf 6mm topadj blu - TZ03Z050F169B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1967-ND.
6.5 ~ 30pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.158" W x 0.118" H (4.50mm x 4.00mm x 3.00mm) 100V TZB4P300AA10R00
Order 'cap 6.5-30pf 4x4.5mm topadj grn - TZB4P300AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1976-1-ND.
Options for 1.5 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) 25V TZY2Z030A001R00
Send this link via E-Mail
Help With This Screen
