CAP 5.5-25PF 2.5X3.2MM SMD - TZY2R250A001R00
| Digi-Key Part Number | 490-2004-2-ND |
2000 6000 10000 |
.25700 .24000 .22300 |
Extended Price
514.00 1440.00 2230.00 |
| Manufacturer Part Number | TZY2R250A001R00 | |||
| Description | CAP 5.5-25PF 2.5X3.2MM SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZY2R250A001R00 |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance Range | 5.5 ~ 25pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | Color Coded |
| Package / Case | 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZY2R250A001R00 TZY2R250A001R00 490 2004 2 ND 49020042ND 490-2004-2 |
TZY2R250A001R00 Specification Sheet
CAP 5.5-25PF 2.5X3.2MM SMD - TZY2R250A001R00 (490-2004-2-ND)
Related parts:CAP 5.5-25PF 2.5X3.2MM SMD - TZY2R250A001R00
Order 'cap 5.5-25pf 2.5x3.2mm smd - TZY2R250A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2004-1-ND.
CAP 5.5-25PF 2.5X3.2MM SMD - TZY2R250A001R00
Order 'cap 5.5-25pf 2.5x3.2mm smd - TZY2R250A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2004-2-ND.
CAP .5-1.0PF 2.5X3.2MM SMD - TZY2Z010A001R00
Order 'cap .5-1.0pf 2.5x3.2mm smd - TZY2Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2009-1-ND.
CAP .5-1.0PF 2.5X3.2MM SMD - TZY2Z010A001R00
Order 'cap .5-1.0pf 2.5x3.2mm smd - TZY2Z010A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2009-2-ND.
CAP 5.5-25PF 2.5X3.2MM SMD - TZY2R250A001R00
Order 'cap 5.5-25pf 2.5x3.2mm smd - TZY2R250A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2004-6-ND.
CONN HEADER 20POS .050 VERT SMD - 5-104656-2
Order 'conn header 20pos .050 vert smd - 5-104656-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33536-ND.
CONN HEADER 20POS .050 VERT SMD - 5-104693-2
Order 'conn header 20pos .050 vert smd - 5-104693-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33542-ND.
CONN RECEPT 20POS .050 VERT SMD - 5-104652-2
Order 'conn recept 20pos .050 vert smd - 5-104652-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33547-ND.
CONN RECEPT 20POS .050 DUAL SMD - 5-104550-2
Order 'conn recept 20pos .050 dual smd - 5-104550-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33572-ND.
CONN HDR 22POS DUAL R/A TIN SMD - 5-794627-2
Order 'conn hdr 22pos dual r/a tin smd - 5-794627-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-794627-2-ND.
CONN HDR 22POS DUAL R/A GOLD SMD - 5-794629-2
Order 'conn hdr 22pos dual r/a gold smd - 5-794629-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-794629-2-ND.
CONN HEADER 22POS DUAL TIN SMD - 5-794636-2
Order 'conn header 22pos dual tin smd - 5-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-794636-2-ND.
CONN HEADER 22POS DUAL GOLD SMD - 5-794638-2
Order 'conn header 22pos dual gold smd - 5-794638-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-794638-2-ND.
CERM RESON W/CAP 3.58MHZ .5% SMD - EFO-S3584E5
Order 'cerm reson w/cap 3.58mhz .5% smd - EFO-S3584E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX358SCT-ND.
CERM RESON W/CAP 3.58MHZ .5% SMD - EFO-S3584E5
Order 'cerm reson w/cap 3.58mhz .5% smd - EFO-S3584E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX358SDKR-ND.
Send this link via E-Mail
Help With This Screen