KIT BASIC ELECTRONIC TEST LEAD - 6343 - Test Equipment
Pomona Electronics Test Probe - Kit Test Equipment 6343
| Digi-Key Part Number | 6343-ND |
2 |
36.78500 |
Extended Price
73.57 |
| Manufacturer Part Number | 6343 | |||
| Description | KIT BASIC ELECTRONIC TEST LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6343 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Kit Type | Electronic |
| Contents | Alligator Clips, Slide-on Extended Tip, Test Probes |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6343 6343 |
6343 Specification Sheet
KIT BASIC ELECTRONIC TEST LEAD - 6343 (6343-ND) - Test Equipment
Related parts Pomona Electronics Test Probe - Kit Test Equipment 6343KIT BNC COAXIAL TEST LEADS 7PCS - 6534
Order 'kit bnc coaxial test leads 7pcs - 6534' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6534-ND.
JUMPER TEST LEAD SET BLACK 12" - 73087-12-0
Order 'jumper test lead set black 12" - 73087-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1299-ND.
JUMPER TEST LEAD SET RED 12" - 73087-12-2
Order 'jumper test lead set red 12" - 73087-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1300-ND.
JUMPER TEST LEAD SET YELLOW 12" - 73087-12-4
Order 'jumper test lead set yellow 12" - 73087-12-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-12-4-ND.
JUMPER TEST LEAD SET BLUE 12" - 73087-12-6
Order 'jumper test lead set blue 12" - 73087-12-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-12-6-ND.
JUMPER TEST LEAD SET YELLOW 150" - 73087-150-4
Order 'jumper test lead set yellow 150" - 73087-150-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-150-4-ND.
JUMPER TEST LEAD SET YELLOW 20" - 73087-20-4
Order 'jumper test lead set yellow 20" - 73087-20-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-20-4-ND.
JUMPER TEST LEAD SET YELLOW 210" - 73087-210-4
Order 'jumper test lead set yellow 210" - 73087-210-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-210-4-ND.
JUMPER TEST LEAD SET BLACK 24" - 73087-24-0
Order 'jumper test lead set black 24" - 73087-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1301-ND.
JUMPER TEST LEAD SET RED 24" - 73087-24-2
Order 'jumper test lead set red 24" - 73087-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1302-ND.
JUMPER TEST LEAD SET YELLOW 24" - 73087-24-4
Order 'jumper test lead set yellow 24" - 73087-24-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-24-4-ND.
JUMPER TEST LEAD SET BLUE 24" - 73087-24-6
Order 'jumper test lead set blue 24" - 73087-24-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-24-6-ND.
JUMPER TEST LEAD SET BLACK 36" - 73087-36-0
Order 'jumper test lead set black 36" - 73087-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1303-ND.
JUMPER TEST LEAD SET RED 36" - 73087-36-2
Order 'jumper test lead set red 36" - 73087-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1304-ND.
JUMPER TEST LEAD SET YELLOW 36" - 73087-36-4
Order 'jumper test lead set yellow 36" - 73087-36-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-36-4-ND.
Options for Pomona Electronics Test Probe - Kit Test Equipment 6343
Send this link via E-Mail
Help With This Screen
