PROBE SET STAIN-STL TIP R/A LEAD - 6288
| Digi-Key Part Number | 6288-ND |
1 |
28.06000 |
Extended Price
28.06 |
| Manufacturer Part Number | 6288 | |||
| Description | PROBE SET STAIN-STL TIP R/A LEAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6288 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6288 6288 |
6288 Specification Sheet
PROBE SET STAIN-STL TIP R/A LEAD - 6288 (6288-ND)
Related parts:PROBE SET STAIN-STL TIP R/A LEAD - 6288
Order 'probe set stain-stl tip r/a lead - 6288' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6288-ND.
PROBE SET W/SHARP STAIN-STL TIPS - 6275
Order 'probe set w/sharp stain-stl tips - 6275' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1248-ND.
SET PROBE TEST STAIN-STEEL TIPS - 6479
Order 'set probe test stain-steel tips - 6479' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6479-ND.
TEST PROBE SET W/REPLACE TIPS - 6478
Order 'test probe set w/replace tips - 6478' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6478-ND.
TEST PROBE SET REPLACEABLE TIP - 5950A
Order 'test probe set replaceable tip - 5950A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5950A-ND.
TEST PROBE SET REPLACEABLE TIP - 5951A
Order 'test probe set replaceable tip - 5951A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5951A-ND.
PROBE SET STD TIP W/R/A LEADS - 6286
Order 'probe set std tip w/r/a leads - 6286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6286-ND.
PROBE SET STD TIP W/STRGHT LEADS - 6287
Order 'probe set std tip w/strght leads - 6287' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6287-ND.
REPLACEABLE TIP TEST PROBE SET - 6477
Order 'replaceable tip test probe set - 6477' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6477-ND.
TEST PROBE SET REPLACEABLE TIP - 5676A
Order 'test probe set replaceable tip - 5676A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5676A-ND.
PROBE SET KELVIN 4WIRE DBL BANA - 6303
Order 'probe set kelvin 4wire dbl bana - 6303' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6303PO-ND.
STAIN-STEEL TIP W/RETRACT PLUG - 6466
Order 'stain-steel tip w/retract plug - 6466' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6466-ND.
PROBE LEAD SET W/BAN PLUG TIP - 5897
Order 'probe lead set w/ban plug tip - 5897' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5897-ND.
TEST PROBE LENTERN TIP SET - 5906A
Order 'test probe lentern tip set - 5906A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5906A-ND.
TEST PROBE TIPS .060IN (5SETS) - 6475
Order 'test probe tips .060in (5sets) - 6475' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6475-ND.
Send this link via E-Mail
Help With This Screen