Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PROBE SET W/SHARP STAIN-STL TIPS - 6275

Digi-Key Part Number 501-1248-ND
Price Break
1
10
100
250
500
Unit Price
18.63000
16.83000
15.98850
14.92260
14.02500
Extended Price
18.63
168.30
1598.85
3730.65
7012.50
Manufacturer Part Number6275
DescriptionPROBE SET W/SHARP STAIN-STL TIPS
Quantity Available 92
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6275
VendorPomona Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6275
6275
501 1248 ND
5011248ND
501-1248

6275 Specification Sheet

Image of PROBE SET W/SHARP STAIN-STL TIPS - 6275

PROBE SET W/SHARP STAIN-STL TIPS - 6275 (501-1248-ND)

Related parts:
PROBE SET W/SHARP STAIN-STL TIPS - 6275
 Order 'probe set w/sharp stain-stl tips - 6275' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1248-ND.
PROBE SET STAIN-STL TIP R/A LEAD - 6288
 Order 'probe set stain-stl tip r/a lead - 6288' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6288-ND.
SET PROBE TEST STAIN-STEEL TIPS - 6479
 Order 'set probe test stain-steel tips - 6479' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6479-ND.
TEST PROBE SET REPLACEABLE TIP - 5950A
 Order 'test probe set replaceable tip - 5950A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5950A-ND.
TEST PROBE SET REPLACEABLE TIP - 5951A
 Order 'test probe set replaceable tip - 5951A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5951A-ND.
REPLACEABLE TIP TEST PROBE SET - 6477
 Order 'replaceable tip test probe set - 6477' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6477-ND.
TEST PROBE SET REPLACEABLE TIP - 5676A
 Order 'test probe set replaceable tip - 5676A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5676A-ND.
PROBE SET STD TIP W/R/A LEADS - 6286
 Order 'probe set std tip w/r/a leads - 6286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6286-ND.
PROBE SET STD TIP W/STRGHT LEADS - 6287
 Order 'probe set std tip w/strght leads - 6287' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6287-ND.
TEST PROBE SET W/REPLACE TIPS - 6478
 Order 'test probe set w/replace tips - 6478' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6478-ND.
TIP SHARP STAIN-STEEL .04" DMM - 6213
 Order 'tip sharp stain-steel .04" dmm - 6213' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6213-ND.
PROBE SET KELVIN 4WIRE DBL BANA - 6303
 Order 'probe set kelvin 4wire dbl bana - 6303' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6303PO-ND.
STAIN-STEEL TIP W/RETRACT PLUG - 6466
 Order 'stain-steel tip w/retract plug - 6466' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6466-ND.
TEST PROBE LENTERN TIP SET - 5906A
 Order 'test probe lentern tip set - 5906A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5906A-ND.
SET TEST PROBE .08 BRASS TIP 2PC - 6232A
 Order 'set test probe .08 brass tip 2pc - 6232A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6232A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PROBE SET STD TIP W/STRGHT LEADS - 6287 Next: PROBE SOLDERING TOOL 6" MENDA - 35622