MINIPINCER/BANANA JACK 12" RED - 6261-12-2
| Digi-Key Part Number | 6261-12-2-ND |
1 |
12.69000 |
Extended Price
12.69 |
| Manufacturer Part Number | 6261-12-2 | |||
| Description | MINIPINCER/BANANA JACK 12" RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 6261-12-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6261 12 2 6261122 |
MINIPINCER/BANANA JACK 12" RED - 6261-12-2 (6261-12-2-ND)
Related parts:BANANA PLUG/BANANA JACK 24" RED - 4702-24-2
Order 'banana plug/banana jack 24" red - 4702-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-24-2-ND.
BANANA PLUG/BANANA JACK 36" RED - 4702-36-2
Order 'banana plug/banana jack 36" red - 4702-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-36-2-ND.
BANANA PLUG/BANANA JACK 48" RED - 4702-48-2
Order 'banana plug/banana jack 48" red - 4702-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-48-2-ND.
BANANA PLUG/BANANA JACK 60" RED - 4702-60-2
Order 'banana plug/banana jack 60" red - 4702-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-60-2-ND.
MINIGRABBER/BANANA JACK 24" RED - 4649-24-2
Order 'minigrabber/banana jack 24" red - 4649-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-24-2-ND.
MINIGRABBER/BANANA JACK 36" RED - 4649-36-2
Order 'minigrabber/banana jack 36" red - 4649-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-36-2-ND.
MINIGRABBER/BANANA JACK 48" RED - 4649-48-2
Order 'minigrabber/banana jack 48" red - 4649-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-48-2-ND.
CORD MINIPINCER/POP JACK 10" RED - 5686-10-2
Order 'cord minipincer/pop jack 10" red - 5686-10-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5686-10-2-ND.
MINIPINCER/BANANA JACK 12" RED - 6261-12-2
Order 'minipincer/banana jack 12" red - 6261-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6261-12-2-ND.
BANANA PLUG/BANANA JACK 12" RED - 4702-12-2
Order 'banana plug/banana jack 12" red - 4702-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-12-2-ND.
MINIGRABBER/BANANA JACK 12" RED - 4649-12-2
Order 'minigrabber/banana jack 12" red - 4649-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-12-2-ND.
CLIP MINIPINCER/BANANA JACK BLK - 6261-12-0
Order 'clip minipincer/banana jack blk - 6261-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6261-12-0-ND.
BANANA JACK DOUBLE RED - 2269-2
Order 'banana jack double red - 2269-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2269-2-ND.
MINIATURE BANANA JACK 10PC RED - 4022-2
Order 'miniature banana jack 10pc red - 4022-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4022-2-ND.
JACK BANANA SHEATH DIY RED 10PC - 6384-2
Order 'jack banana sheath diy red 10pc - 6384-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-2-ND.
Send this link via E-Mail
Help With This Screen