Keywords:





SET TEST PROBE .08 BRASS TIP 2PC - 6232A - Test Equipment

Digi-Key Part Number 6232A-ND
Price Break
5
Unit Price
12.05200
Extended Price
60.26
Manufacturer Part Number6232A
DescriptionSET TEST PROBE .08 BRASS TIP 2PC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6232A
VendorPomona Electronics
CategoryTest Equipment
ColorBlack and Red
Current Rating10A
Includes-
Length - Tip-
Length - Total4.550" (115.57mm)
Material - BodyPolypropylene
Material - TipBrass, Nickel Plated
Quantity1 pair
RatingsCAT III, 1000V
Operating Temperature-
TerminationBanana, Female Socket (Jack)
Tip - TypeNotched Tip, 0.08" (2.0mm) Dia
Voltage Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6232A
6232A

6232A Specification Sheet

Image of SET TEST PROBE .08 BRASS TIP 2PC - 6232A

SET TEST PROBE .08 BRASS TIP 2PC - 6232A (6232A-ND) - Test Equipment

Related parts Test Equipment :
SET TEST PROBE .08 BRASS TIP 2PC - 6232A
 Order 'set test probe .08 brass tip 2pc - 6232A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6232A-ND.
TEST PROBE TIPS .060IN (5SETS) - 6475
 Order 'test probe tips .060in (5sets) - 6475' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6475-ND.
REPLACEABLE TIP TEST PROBE SET - 6477
 Order 'replaceable tip test probe set - 6477' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6477-ND.
TEST PROBE SET REPLACEABLE TIP - 5950A
 Order 'test probe set replaceable tip - 5950A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5950A-ND.
TEST PROBE SET REPLACEABLE TIP - 5951A
 Order 'test probe set replaceable tip - 5951A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5951A-ND.
MINIATURE TEST PROBE BLACK - 5432-0
 Order 'miniature test probe black - 5432-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5432-0-ND.
MINIATURE TEST PROBE RED - 5432-2
 Order 'miniature test probe red - 5432-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5432-2-ND.
SET MICROTIP TEST PROBE SMD - 6469
 Order 'set microtip test probe smd - 6469' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6469-ND.
SET MICROTIP TEST PROBE SMD - 6470
 Order 'set microtip test probe smd - 6470' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6470-ND.
SET MICROTIP TEST PROBE SMD - 6472
 Order 'set microtip test probe smd - 6472' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6472-ND.
KIT TEST PROBE W/BANANA TIP SMD - 6473
 Order 'kit test probe w/banana tip smd - 6473' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6473-ND.
KIT TEST PROBE ADAPTER 5A - TP920
 Order 'kit test probe adapter 5a - TP920' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TP920-ND.
SMD TEST PROBE SPRING MNTDED TIP - 72923-0
 Order 'smd test probe spring mntded tip - 72923-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1213-ND.
SMD TEST PROBE SPRING MNTDED TIP - 72923-2
 Order 'smd test probe spring mntded tip - 72923-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1214-ND.
SMD MICROTIP/TEST PROBE 48" BLK - 5144-48-0
 Order 'smd microtip/test probe 48" blk - 5144-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5144-48-0-ND.

Send this link via E-Mail
Help With This Screen

SET TEST PROBE .08 BRASS TIP 2PC - 6232A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SET TEST LEAD UL W/ALLIGATOR CLI - A085 Next: SET-UP BLOCK - 10983-100
SET TEST PROBE .08 BRASS TIP 2PC - 6232A