CAP 4.5-20PF 2.5X3.2MM SMD - TZY2R200A001R00
| Digi-Key Part Number | 490-2003-2-ND |
2000 6000 10000 |
.25700 .24000 .22300 |
Extended Price
514.00 1440.00 2230.00 |
| Manufacturer Part Number | TZY2R200A001R00 | |||
| Description | CAP 4.5-20PF 2.5X3.2MM SMD | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZY2R200A001R00 |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance Range | 4.5 ~ 20pF |
| Voltage - Rated | 25V |
| Adjustment Type | Top Adjustment |
| Features | Color Coded |
| Package / Case | 0.126" L x 0.098" W x 0.049" H (3.20mm x 2.50mm x 1.25mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZY2R200A001R00 TZY2R200A001R00 490 2003 2 ND 49020032ND 490-2003-2 |
TZY2R200A001R00 Specification Sheet
CAP 4.5-20PF 2.5X3.2MM SMD - TZY2R200A001R00 (490-2003-2-ND)
Related parts:CAP 4.5-20PF 2.5X3.2MM SMD - TZY2R200A001R00
Order 'cap 4.5-20pf 2.5x3.2mm smd - TZY2R200A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2003-1-ND.
CAP 4.5-20PF 2.5X3.2MM SMD - TZY2R200A001R00
Order 'cap 4.5-20pf 2.5x3.2mm smd - TZY2R200A001R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2003-2-ND.
CAP 4.5-20PF 2.5X3.2MM SMD - TZY2R200A001R00
Order 'cap 4.5-20pf 2.5x3.2mm smd - TZY2R200A001R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2003-6-ND.
CAP TRM CER 3.2X2.5MM 5-20PF SMD - GKRP20066
Order 'cap trm cer 3.2x2.5mm 5-20pf smd - GKRP20066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2028CT-ND.
CAP TRM CER 3.2X2.5MM 5-20PF SMD - GKRP20066
Order 'cap trm cer 3.2x2.5mm 5-20pf smd - GKRP20066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2028TR-ND.
BOX STEEL 4" X 5" X 2" GRY/BLK - 1454E
Order 'box steel 4" x 5" x 2" gry/blk - 1454E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
CHASSIS ALUMINUM 4" X 5" X 2" - AC-1404
Order 'chassis aluminum 4" x 5" x 2" - AC-1404' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number AC-1404-ND.
CAP 4-ARRAY 1000PF 50V X7R 0805 - GNM214R71H102MA01D
Order 'cap 4-array 1000pf 50v x7r 0805 - GNM214R71H102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3407-1-ND.
CAP 4-ARRAY 1000PF 50V X7R 0805 - GNM214R71H102MA01D
Order 'cap 4-array 1000pf 50v x7r 0805 - GNM214R71H102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3407-2-ND.
CAP 4-ARRAY 2200PF 25V X7R 0805 - GNM214R71E222MA01D
Order 'cap 4-array 2200pf 25v x7r 0805 - GNM214R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3408-1-ND.
CAP 4-ARRAY 2200PF 25V X7R 0805 - GNM214R71E222MA01D
Order 'cap 4-array 2200pf 25v x7r 0805 - GNM214R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3408-2-ND.
CAP 4-ARRAY 4700PF 25V X7R 0805 - GNM214R71E472MA01D
Order 'cap 4-array 4700pf 25v x7r 0805 - GNM214R71E472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3409-1-ND.
CAP 4-ARRAY 4700PF 25V X7R 0805 - GNM214R71E472MA01D
Order 'cap 4-array 4700pf 25v x7r 0805 - GNM214R71E472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3409-2-ND.
CAP 4-ARRAY 10000PF 25V X7R 0805 - GNM214R71E103MA01D
Order 'cap 4-array 10000pf 25v x7r 0805 - GNM214R71E103MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3410-1-ND.
CAP 4-ARRAY 10000PF 25V X7R 0805 - GNM214R71E103MA01D
Order 'cap 4-array 10000pf 25v x7r 0805 - GNM214R71E103MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3410-2-ND.
Send this link via E-Mail
Help With This Screen