KIT DELUXE INDUST TEST COMPANION - 6173
| Digi-Key Part Number | 6173-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 6173 | |||
| Description | KIT DELUXE INDUST TEST COMPANION | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6173 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Kit Type | Industrial Test Lead Set |
| Contents | Alligator Clips, Spade Lugs, Test Clips, Test Leads, Test Probes |
| Packaging | Carrying Bag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6173 6173 |
6173 Specification Sheet
KIT DELUXE INDUST TEST COMPANION - 6173 (6173-ND)
Related parts :KIT DELUXE INDUST TEST COMPANION - 6173
Order 'kit deluxe indust test companion - 6173' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6173-ND.
BAG TEST COMPANION LARGE W/STRAP - 6146
Order 'bag test companion large w/strap - 6146' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6146-ND.
KIT DELUXE ELECT COMPANION TEST - 6345
Order 'kit deluxe elect companion test - 6345' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6345-ND.
KIT ELECTRONIC TEST COMPANION - 6174
Order 'kit electronic test companion - 6174' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6174-ND.
KIT DELUXE DMM MAXI TEST LEAD - 6340
Order 'kit deluxe dmm maxi test lead - 6340' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6340-ND.
KIT INDUSTRIAL TEST COMPANION - 6172
Order 'kit industrial test companion - 6172' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6172-ND.
KIT DELUXE AUTOMOTIVE TEST LEAD - TLK282
Order 'kit deluxe automotive test lead - TLK282' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TLK282-ND.
KIT BNC COAXIAL TEST LEADS 7PCS - 6534
Order 'kit bnc coaxial test leads 7pcs - 6534' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6534-ND.
BAG TEST CAMPANION MED W/STRAP - 6147
Order 'bag test campanion med w/strap - 6147' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6147-ND.
COUPLERS TEST LEAD 1RED & 1BLACK - 6252
Order 'couplers test lead 1red & 1black - 6252' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6252-ND.
TRI-FOLD POUCH BLACK - 5955
Order 'tri-fold pouch black - 5955' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5955-ND.
KIT SOIC CLIP TEST CLIPS 6PCS - 5514
Order 'kit soic clip test clips 6pcs - 5514' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5514PO-ND.
KIT SMD GRAB TEST CLIP PATCH CRD - 5521
Order 'kit smd grab test clip patch crd - 5521' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5521PO-ND.
KIT COAXIAL LAN TEST ACCESSORY - 6201
Order 'kit coaxial lan test accessory - 6201' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6201-ND.
KIT 8MM 2 TEST CLIP&FLYING LEAD - 6311
Order 'kit 8mm 2 test clip&flying lead - 6311' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6311PO-ND.
Send this link via E-Mail
Help With This Screen
